AEC-Q100 Latches

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Latches SOT360-1 OCTAL D-TYPE LATCH 87 868In Stock
Min.: 1
Mult.: 1
: 2 500

VHCT 8 Circuit 8 Line TSSOP-20 7.7 ns 4 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Latches 8 Bit Addressable Latch Flip Flop 4 774In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HC 1 Circuit 1 Line TSSOP-16 56 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Auto Catalog Octal T ransp Dtype Latch 1 763In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D Type Latch A 595-74AHC573 A 595-74AHC573QPWRG4Q1 2 923In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS AHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Auto Catalog Octal T ransp Dtype Latch 1 323In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches HEF4043BT-Q100/SOT109/SO16 397In Stock
2 500Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 500

CMOS HEF 4 Circuit 4 Line SO-16 90 ns 3 V 15 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259PW-Q100/SOT403/TSSOP16 5 126In Stock
Min.: 1
Mult.: 1
: 2 500

HC TSSOP-16 18 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Latches OSPI LOG CMOS LATCH 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-16 AEC-Q100 Reel, Cut Tape
onsemi Latches BCD-TO-7 SEGMENT LAT 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SO-WB-16 AEC-Q100 Reel, Cut Tape
onsemi NLV14515BDWR2G
onsemi Latches 4-BIT TRANSPARENT LA 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-24 AEC-Q100 Reel, Cut Tape

Diodes Incorporated Latches Octal Transparent D-Type Latch 3-State 985In Stock
Min.: 1
Mult.: 1
: 2 500

LVC LVC 2 Circuit 8 Line QFN-20 Inverting/Non-Inverting 4.4 ns at 3.3 V 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Latches Octal Transparent D-Type Latch 3-State 18In Stock
5 000Expected 10/02/2027
Min.: 1
Mult.: 1
: 2 500

LVC LVC 2 Circuit 8 Line QFN-20 Inverting/Non-Inverting 4.4 ns at 3.3 V 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Latches X34 Pb-F VHS TSSOP 20 CMOS LOGIC 3 991In Stock
Min.: 1
Mult.: 1
: 2 500

VHC CMOS 8 Circuit 8 Line TSSOP-20 6.5 ns 4 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Latches TSSOP20 CMOS LOGIC 8-CH DTYPE 2 854In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHC 8 Circuit 8 Line TSSOP-20 4.5 ns 40 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC16373ADGV-Q100/SOT480/TSS 1 071In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS, TTL LVC 2 Circuit 16 Line TVSOP-48 Non-Inverting 6 ns 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74AUP1G373GW-Q100/SOT363/SC-88 5 257In Stock
Min.: 1
Mult.: 1
: 3 000

AUP TSSOP-6 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC373BQ-Q100/SOT764/DHVQFN20 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

HC DHVQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC373PW-Q100/SOT360/TSSOP20 1 171In Stock
Min.: 1
Mult.: 1
: 2 500

HC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573BQ-Q100/SOT764/DHVQFN20 3 727In Stock
12 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

D-Type Transparent Latch HC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 14 ns 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573PW-Q100/SOT360/TSSOP20 4 790In Stock
Min.: 1
Mult.: 1
: 2 500

HC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT573D-Q100/SOT163/SO20 1 955In Stock
Min.: 1
Mult.: 1
: 2 000

HCT SOIC-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373APW-Q100/SOT360/TSSOP2 2 496In Stock
Min.: 1
Mult.: 1
: 2 500

TTL LVC 8 Circuit 8 Line TSSOP-20 6.5 ns 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Latches QUAD R-S LATCHES 367In Stock
Min.: 1
Mult.: 1

SOIC-16 AEC-Q100 Tube
onsemi Latches QUAD R-S LATCHES 276In Stock
2 500Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Latches QUAD R-S LATCHES 2 492In Stock
2 500Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 280
: 2 500

SOIC-16 AEC-Q100 Reel, Cut Tape