Reel Optically Isolated Gate Drivers

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 1.5A/2A single-chann UCC23511QDWYQ1 11 013In Stock
Min.: 1
Mult.: 1
: 850

UCC23511 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513BQDWYQ1 11 093In Stock
Min.: 1
Mult.: 1
: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514EDWV 1 628In Stock
Min.: 1
Mult.: 1
: 1 000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 3 030In Stock
Min.: 1
Mult.: 1
: 1 500

TLP5702H SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS; VDE 5 302In Stock
Min.: 1
Mult.: 1
: 1 500

TLP5754H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 1 831In Stock
Min.: 1
Mult.: 1
: 1 500

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513QDWYQ1 6 533In Stock
Min.: 1
Mult.: 1
: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Optically Isolated Gate Drivers Isolated Dual-Input Control Independent Dual-Channel Gate Driver 88In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOIC-16 2 Channel 5 kV rms - 40 C + 125 C 2.215 W 65 ns 20 ns 20 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS 1 849In Stock
Min.: 1
Mult.: 1
: 1 500

TLP5754H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; SO6L; SMT; T&R 5 435In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; High Temp; RoHS; VDE 1 650In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 2 119In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE; SO6L; SMT; T&R 4 011In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 5 799In Stock
Min.: 1
Mult.: 1
: 1 500

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler 35V I-Temp 4 700In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 50 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 2 103In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT DIP-8 SMD 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers 2.5A IGBT Mosfet 1 290In Stock
Min.: 1
Mult.: 1
: 750

VOW SMD/SMT WSMD-8 1 Channel 1.36 V 5 V 25 mA 5300 Vrms - 40 C + 100 C 40 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 1 131In Stock
Min.: 1
Mult.: 1
: 1 500

TLP5705H SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; SO6L; SMT; T&R 1 796In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; High Temp; RoHS 649In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 150 ns 56 ns 25 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers IGBT MOSFET Driver 0.5A VDE 1 034In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS 1 149In Stock
Min.: 1
Mult.: 1
: 1 500

TLP5752H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS 953In Stock
Min.: 1
Mult.: 1
: 1 500

TLP5751H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS; VDE 2 785In Stock
Min.: 1
Mult.: 1
: 1 500

TLP5752H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers Automotive-qualified MOSFET Driver with 20 V output in DIP-4 package 1 010In Stock
4 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1 000

VODA1275 SMD/SMT DIP-4 1 Channel 2.7 V 5 V 50 mA 5.3 kVAC - 40 C + 125 C 2 mW, 150 mW Reel, Cut Tape, MouseReel