onsemi Switch ICs

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Product Mounting Style Package/Case Configuration On Resistance - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Power Switch ICs - Power Distribution DUAL CHANNEL OCP 9 919In Stock
Min.: 1
Mult.: 1
Max.: 1 630
: 3 000

Power Switch ICs - Power Distribution SMD/SMT uDFN-10 95 mOhms 2.7 V to 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45521IMNTWG-H 8 795In Stock
18 000Expected 19/08/2027
Min.: 1
Mult.: 1
Max.: 1 420
: 3 000

Power Switch ICs - Power Distribution Load Switches SMD/SMT DFN-8 22.5 mOhms 3 V to 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution NCP45521IMNTWG-L 2 530In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

Power Switch ICs - Power Distribution Load Switches SMD/SMT DFN-8 22.5 mOhms 3 V to 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45560IMNTWG-H 12 345In Stock
36 000On Order
Min.: 1
Mult.: 1
Max.: 1 210
: 3 000

Power Switch ICs - Power Distribution Load Switches SMD/SMT DFN-12 6.8 mOhms 3 V to 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SINGLE OCP 17 753In Stock
Min.: 1
Mult.: 1
Max.: 3 950
: 3 000

Power Switch ICs - Power Distribution SMD/SMT 110 mOhms 2.5 V to 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution DUAL HIGH SIDE SWITCH 1 183In Stock
Min.: 1
Mult.: 1
: 2 500

Power Switch ICs - Power Distribution High Side Switches SMD/SMT TSSOP-14 13.5 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED FET 7 107In Stock
8 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 1 320
: 1 000

Power Switch ICs - Power Distribution SMD/SMT SOT-223-3 135 mOhms 10 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED LOW SIDE F 18 598In Stock
13 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

Power Switch ICs - Power Distribution SMD/SMT SOT-223-3 210 mOhms 40 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED LOW SIDE F 8 691In Stock
36 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000
Power Switch ICs - Power Distribution SMD/SMT SOT-223-3 210 mOhms 40 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCV8450A 9 345In Stock
12 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 1 100
: 4 000

Power Switch ICs - Power Distribution SMD/SMT SOT-223 3 Ohms 4.5 V to 45 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution 40V SINGLE CHANNEL HS DRIVER 13 526In Stock
28 000On Order
Min.: 1
Mult.: 1
Max.: 1 960
: 4 000

Power Switch ICs - Power Distribution Load Switches SMD/SMT SOT-223-4 400 mOhms 5 V to 34 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution HIGH SIDE DRIVER WITH TEMPERATURE SHUTDOWN AND CURRENT LIMIT 13 037In Stock
Min.: 1
Mult.: 1
Max.: 320
: 2 500

Power Switch ICs - Power Distribution SMD/SMT SOIC-8 120 mOhms 6 V to 36 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 40V 1.2A HIGH SIDE DVR 12 430In Stock
15 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Power Switch ICs - Power Distribution MOSFET Gate Drivers SMD/SMT SOIC-8 700 mOhms 5 V to 34 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs DUAL SPDT ULTRA-LOW RON S 17 340In Stock
Min.: 1
Mult.: 1
Max.: 1 010
: 3 000

Analog Switch ICs SMD/SMT WQFN-10 2 x SPDT 350 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs LOW ON-RES DUAL SPDT 12 084In Stock
12 000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 1 360
: 3 000

Analog Switch ICs SMD/SMT WQFN-10 2 x SPDT 400 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Voltage SPDT Analog Switch 2 948In Stock
27 000On Order
Min.: 1
Mult.: 1
Max.: 1 310
: 3 000

Analog Switch ICs SMD/SMT SC-70-6 1 x SPDT 1.15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C 180In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 288

Multiplexer Switch ICs Multiplexers/Demultiplexers SMD/SMT SOIC-16 1 x 8:1 1.05 kOhms 3 V to 18 V - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V DP4T Analog Sw -55 to 125 deg C 3 179In Stock
Min.: 1
Mult.: 1
Max.: 432

Multiplexer Switch ICs Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 x 4:1 1.05 kOhms 3 V to 18 V - 55 C + 125 C Tube

onsemi Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C 2 227In Stock
Min.: 1
Mult.: 1
Max.: 330

Multiplexer Switch ICs Multiplexers SMD/SMT SOIC-14 4 x 1:1 280 Ohms 3 V to 18 V - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V ANLG Mux/Demux -55 to 125deg C 1 402In Stock
Min.: 1
Mult.: 1
Max.: 120

Multiplexer Switch ICs Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-24 1 x 16:1 1.05 kOhms 3 V to 18 V - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V ANLG Mux/Demux -55 to 125deg C 1 489In Stock
2 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 330
: 1 000

Multiplexer Switch ICs Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-24 1 x 16:1 1.05 kOhms 3 V to 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V Quad 2 CHNL Mux/Demux -55 to 125 813In Stock
1 296Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 288

Multiplexer Switch ICs Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 x 2:1 1.05 kOhms 3 V to 18 V - 55 C + 125 C Tube
onsemi Power Switch ICs - Power Distribution SELF-PROTECTED FET 429In Stock
7 500On Order
Min.: 1
Mult.: 1
Max.: 1 050
: 2 500

Power Switch ICs - Power Distribution Driver ICs - Various SMD/SMT SOIC-8 295 mOhms 4 V to 28 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi FSUSB63UMX
onsemi USB Switch ICs 3:1 High speed USB Switch/Multiplexer 4 749In Stock
5 000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 800
: 5 000

USB Switch ICs USB 2.0 Multiplexers SMD/SMT UMLP-12 2 x 3:1 7.8 Ohms 2.7 V to 4.4 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi FPF3381UCX
onsemi Power Switch ICs - Power Distribution 28V OVP WITH LOW ON-RESISTANCE INTEGRATED NMOSFET METAL SPIN FROM FPF3381UCX 17 456In Stock
Min.: 1
Mult.: 1
: 4 000

Power Switch ICs - Power Distribution Power Switch ICs SMD/SMT WLCSP-12 25 mOhms 2.8 V to 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel