onsemi Power Switch ICs - Power Distribution

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
onsemi Power Switch ICs - Power Distribution 3A LOAD SWITCH 88 579In Stock
Min.: 1
Mult.: 1
Max.: 1 030
: 3 000

Load Switch 1 Output 3 A 50 mOhms 4 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-8 NCP330 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 2 987In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

1 Output 2.1 A 500 mA to 2.1 A 110 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT UDFN-6 NCP380 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 69 515In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

High Side 1 Output 1 A 500 mA to 2.1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution BASSANOVA SNOWCHICK - H 22 362In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 14 A 12.1 mOhms 1.52 ms 20 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-12 NCP45541 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 83 142In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 2.1 A 500 mA 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 77 478In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3 000

High Side 1 Output 1 A 500 mA 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-5 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45524IMNTWG-H 44 239In Stock
Min.: 1
Mult.: 1
Max.: 430
: 3 000

Load Switch 1 Output 6 A 31.7 mOhms 1.33 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 NCP45524 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 67 000In Stock
Min.: 1
Mult.: 1
Max.: 690
: 3 000

High Side 1 Output 2.1 A 500 mA 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution DUAL SELF-PROTECTED LS DRIVER 19 089In Stock
Min.: 1
Mult.: 1
: 2 500

Low Side 1 Output 5.9 A 5.9 A 460 mOhms 31 us 140 us 12 V - 40 C + 150 C SMD/SMT SOIC-8 NCV8412 Reel, Cut Tape

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 57 187In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 2.1 A 1.5 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45560IMNTWG-L 92 531In Stock
Min.: 1
Mult.: 1
Max.: 410
: 3 000

Load Switch 1 Output 17 A 6.8 mOhms 2.15 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-12 NCP45560 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Full Function Load Switches 5 265In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 20 mA 50 mA 1.2 Ohms 50 us 500 ns 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT SC-70-5 FPF2003 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 732 MCM 1 016In Stock
3 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3 000

1 Output 13.5 mOhms 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-10 NCP45732 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45540IMNTWG-H 5 934In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 14 A 12.1 mOhms 1.52 ms 20 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-12 NCP45540IMNTWG-H Reel, Cut Tape, MouseReel
onsemi NCP45750IMN24TWG
onsemi Power Switch ICs - Power Distribution 750 MCM 35 703In Stock
Min.: 1
Mult.: 1
Max.: 1 060
: 3 000

Load Switch 1 Output 10 A 7 mOhms 2.5 ms 10 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT NCP45750 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 28V/5A capable OCP/ OVP/TRCB PowerSwitch 2 982In Stock
Min.: 1
Mult.: 1
: 3 000

Over-Voltage Protection 1 Output 1 A 500 mA to 5 A 39 mOhms 2 ms 210 us 4 V to 22 V - 40 C + 85 C SMD/SMT WLCSP-24 FPF2895 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SINGLE OCP 26 369In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 2.1 A 500 mA to 2.1 A 110 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-6 NCP380 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution IntelliMAX 28 V, Over-Voltage, Over-Current Protection Load Switch with Adjustable Current-Limit Control 3 814In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 50 mA to 2 A 100 mOhms 1.36 ms 230 us 2.5 V to 5.5 V - 40 C + 150 C SMD/SMT WLCSP-9 FPF2495 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 9 987In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 2.1 A 1 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED FET 6 500In Stock
Min.: 1
Mult.: 1
: 4 000

Low Side 1 Output 15 A 135 mOhms 44 us 116 us 10 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8403A AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution HIGH SIDE SWITCH W 13 685In Stock
Min.: 1
Mult.: 1
Max.: 290
: 2 500

High Side 1 Output 250 mA 10 mA to 350 mA 25 us 4.4 V to 40 V - 40 C + 150 C SMD/SMT TSSOP-14 NCV47722 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution CURRENT LIMIT SWITCH 5 530In Stock
Min.: 1
Mult.: 1
: 3 000

Over-Voltage Protection 1 Output 1 A 500 mA to 5 A 39 mOhms 2 ms 210 us 4 V to 22 V - 40 C + 85 C SMD/SMT WLCSP-24 FPF2895C Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 22 684In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 1 A 1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-5 NCP380 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution IntelliMAX Slew Rate Cont'd Load Switch 5 390In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

Load Switch 1 Output 3 A 110 mOhms 4.4 ms 35 ms 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF1048 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution 2A SINGLELOAD SWITCH 9 668In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 50 mOhms 15.7 ms 50 us 750 mV to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 NCP456 Reel, Cut Tape, MouseReel