MACOM RF Mixer

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case


MACOM RF Mixer Mixer, Image Reject, 8-26 GHz,T&R 145In Stock
Min.: 1
Mult.: 1
: 100

8 GHz to 26 GHz 11.5 dB 8 GHz to 26 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT
MACOM RF Mixer Mixer, Image-reject,MAMX-011043,T&R500 445In Stock
Min.: 1
Mult.: 1
: 500

15 GHz to 45 GHz 10.5 dB 15 GHz to 45 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT
MACOM RF Mixer 800-1000MHz ISO 35dB LO to RF 6 181In Stock
Min.: 1
Mult.: 1
: 3 000

MACOM RF Mixer Mixer,Surface Mount 5In Stock
Min.: 1
Mult.: 1

1 MHz to 3.4 GHz 10.8 dB 10.8 dB + 85 C - 40 C SMD/SMT SMT-6
MACOM MDS-222-PIN
MACOM RF Mixer Mixer,dB,RF 104In Stock
Min.: 1
Mult.: 1
SF-1
MACOM RF Mixer LO 5-750MHz IF DC-500MHz 10In Stock
Min.: 1
Mult.: 1
5 MHz to 500 MHz 8.5 dB 5 MHz to 750 MHz 0 Hz to 500 MHz + 100 C - 54 C Through Hole Module
MACOM RF Mixer Mixer,Commercial 111In Stock
Min.: 1
Mult.: 1
1 MHz to 3.4 GHz 10.5 dB 10.5 dB 1 MHz to 3.4 GHz 1 MHz to 2 GHz + 85 C - 54 C SMD/SMT SMT-3
MACOM RF Mixer 1.4-2.1GHz MMIC Mix. IF 500MHz Max. 3 067In Stock
Min.: 1
Mult.: 1
: 3 000

1.4 GHz to 2.1 GHz 9 dB + 85 C - 40 C SMD/SMT SOT-25
MACOM RF Mixer Mixer,TB,RF,TIM 4In Stock
Min.: 1
Mult.: 1
1 MHz to 3.5 GHz 10 dB + 85 C - 55 C SMD/SMT SF-1-6
MACOM MY51C
MACOM RF Mixer Mixer,Microwave 1In Stock
Min.: 1
Mult.: 1
No

MACOM RF Mixer Mixer, Double Balanced, 5-20GHz,T&R 494In Stock
Min.: 1
Mult.: 1
: 500

5 GHz to 20 GHz 9 dB 5 GHz to 20 GHz 0 Hz to 6 GHz + 85 C - 55 C SMD/SMT
MACOM RF Mixer Mixer,Double Balanced,24-40 GHz,3x3,T&R 373In Stock
Min.: 1
Mult.: 1
: 100

18 GHz to 46 GHz 13.5 dB 18 GHz to 46 GHz 0 Hz to 20 GHz + 85 C - 55 C SMD/SMT AQFN-12
MACOM RF Mixer Mixer, Double Balanced, 7-43 GHz, T&R 91In Stock
Min.: 1
Mult.: 1
: 100

8 GHz to 43 GHz 10 dB, 10.5 dB, 13 dB 8 GHz to 43 GHz 0 Hz to 10 GHz + 85 C - 55 C SMD/SMT AQFN-12
MACOM RF Mixer RF 10-2800MHz IF 10-2000MHz 88In Stock
Min.: 1
Mult.: 1

MACOM RF Mixer Mixer,Double Balanced 3In Stock
Min.: 1
Mult.: 1
+ 85 C - 54 C TO-8
MACOM RF Mixer 5.5 to 19 GHz DBL BAL Mixer
4 954On Order
Min.: 1
Mult.: 1
: 100

5.5 GHz to 19 GHz 8 dB 5.5 GHz to 19 GHz 0 Hz to 6 GHz + 85 C - 55 C SMD/SMT QFN-12
MACOM RF Mixer LO/RF 1-3400MHz IF 1-2000MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 MHz to 3.4 GHz 11.5 dB 11.5 dB + 85 C - 40 C SMD/SMT
MACOM RF Mixer LO 4-16GHz NF <6.0dB IF DC-2GHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
MACOM RF Mixer LO/RF 1.8-6.2GHz IF DC-2GHz Non-Stocked Lead-Time 12 Weeks
Min.: 8
Mult.: 8
1.8 GHz to 6.2 GHz 10 dB 10 dB 1.8 GHz to 6.2 GHz 0 Hz to 2 GHz + 100 C - 54 C Screw Module
MACOM RF Mixer LO/RF 10-1600MHz IF DC-800MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
MACOM RF Mixer LO/RF 10-1000MHz IF DC-600MHz Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20
TO-8
MACOM RF Mixer LO 800-3500MHz IF DC-1500MHz Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 10
MACOM RF Mixer LO/RF 10-2400MHz IF 10-1000MHz Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50
TO-8
MACOM RF Mixer LO/RF 2-26GHz IF 1-15GHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
MACOM RF Mixer LO/RF 2-24GHz IF 1-15GHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
M-PAC