MouseReel RF Mixer

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
539Expected 27/10/2026
Min.: 1
Mult.: 1
: 100

10 MHz to 2 GHz 9.8 dB 10 MHz to 2 GHz 5 MHz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
1 197On Order
Min.: 1
Mult.: 1
: 100

500 kHz to 500 MHz 8.2 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
1 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 100

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
189Expected 14/09/2026
Min.: 1
Mult.: 1
: 500

50 kHz to 250 MHz 8.4 dB 50 kHz to 250 MHz 0 Hz to 200 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 5.23 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
1 987On Order
Min.: 1
Mult.: 1
: 100

10 MHz to 1 GHz 8.8 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer Level 10, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz
450Expected 12/10/2026
Min.: 1
Mult.: 1
: 100

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
567On Order
Min.: 1
Mult.: 1
: 100

3.7 GHz to 10 GHz 9.5 dB 3.7 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
156On Order
Min.: 1
Mult.: 1
: 100

3.2 GHz to 15 GHz 10.3 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
99Expected 23/11/2026
Min.: 1
Mult.: 1
: 100

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
187Expected 12/10/2026
Min.: 1
Mult.: 1
: 100

750 MHz to 4.2 GHz 8.1 dB 750 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
200Expected 15/12/2026
Min.: 1
Mult.: 1
: 100

750 MHz to 6 GHz 9.3 dB 750 MHz to 6 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
200Expected 21/12/2026
Min.: 1
Mult.: 1
: 100

2.3 GHz to 7.2 GHz 9.3 dB 2.3 GHz to 7.2 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
200Expected 24/08/2026
Min.: 1
Mult.: 1
: 100

2.3 GHz to 7.9 GHz 8.5 dB 2.3 GHz to 7.9 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT HV1195-8
Analog Devices RF Mixer 5-12 GHz DBL-BAL Mixer
1 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 500

5 GHz to 12 GHz 13 dB 9.5 dB 5 GHz to 12 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT Mini SO-8 EP
Qorvo RF Mixer 11 - 20 GHz Double Balanced Mixer
280Expected 07/04/2027
Min.: 1
Mult.: 1
: 100

11 GHz to 21 GHz 10 dB 7 dB 11 GHz to 21 GHz 0 Hz to 6 GHz + 85 C - 40 C SMD/SMT QFN-12
Qorvo RF Mixer 7.5-13 GHz C,X,Ku Band I/Q Mixer MMIC
195Expected 08/10/2026
Min.: 1
Mult.: 1
: 100

7.5 GHz to 13 GHz 10 dB 7.5 GHz to 13 GHz 0 Hz to 4.5 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1900 MHz
100Expected 27/10/2026
Min.: 1
Mult.: 1
: 100

5 MHz to 1.9 GHz 9.8 dB 5 MHz to 1.9 GHz 5 MHz to 1 GHz + 85 C - 40 C SMD/SMT 6.35 mm x 7.87 mm x 5.08 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

200 MHz to 1 GHz 8.5 dB 200 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

Mini-Circuits RF Mixer Level 21, SMT Up Converter, RF/LO Freq 1800 - 2800 MHz Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

10 MHz to 2.5 GHz 9.5 dB 1.8 GHz to 2.8 GHz 1.3 GHz to 10 GHz + 85 C - 45 C SMD/SMT
Mini-Circuits RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

2 MHz to 500 MHz 7 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT QQQ569
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

1 GHz to 4.2 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-6
Mini-Circuits RF Mixer Level 10, SMT Triple Balanced Mixer, RF/LO Freq 500 - 3500 MHz Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

500 MHz to 3.5 GHz 500 MHz to 3.5 GHz 10 MHz to 1.5 GHz + 100 C - 55 C SMD/SMT