CAN Interface IC

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 121In Stock
Min.: 1
Mult.: 1

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 12.5 mA 8 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 5KV Isolated CAN 47In Stock
322On Order
Min.: 1
Mult.: 1

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 5KV Isolated CAN 120In Stock
Min.: 1
Mult.: 1

MAX14880 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC Isolated CAN Transceiver with Transforme 78In Stock
230Expected 18/08/2026
Min.: 1
Mult.: 1

MAX14882 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 9.4 mA 5 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 225In Stock
Min.: 1
Mult.: 1

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 56 mA 3 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected/Tolerant CAN Transceiver 20In Stock
Min.: 1
Mult.: 1

MAX3055 CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers 340In Stock
Min.: 1
Mult.: 1
Max.: 100

MAX3057 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 5V, 1Mbps, Low Supply Current CAN Transc 629In Stock
Min.: 1
Mult.: 1

MAX3059 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Tube


Analog Devices / Maxim Integrated CAN Interface IC 5V, 4Mbps CAN Transceiver with 40V Fault Protection 169In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-8 Tube
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 62In Stock
400Expected 23/02/2027
Min.: 1
Mult.: 1

MAX33053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Tube
Texas Instruments CAN Interface IC Standby Mode Auto Lo op-back A 595-SN65H A 595-SN65HVD235D
19 305Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD235 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 2.5kVrms Signal + Power ISO CAN Xcvr
19 103On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 400

ADM3053 CAN FD Transceiver SMD/SMT SOIC-20 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 232 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
4 818On Order
Min.: 1
Mult.: 1
Max.: 242

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Tube
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
16 614On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
4 360Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

LTC2875 SMD/SMT SOIC-8 1.8 mA Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power
633Expected 07/09/2026
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 125 C 3.1 mA 25 kV Tray
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power
1 547On Order
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 125 C 3.1 mA Tray
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DWV
10 756Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low emissions 5-kVr ms isolated CAN FD t
24 975Expected 04/02/2027
Min.: 1
Mult.: 1
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-SN65HVD230QD A 595-SN65HVD230QD
15 832On Order
Min.: 1
Mult.: 1
: 2 500

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1042HGVDQ1
50 000On Order
Min.: 1
Mult.: 1
: 2 500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced automotive CAN transceiver with
35 432Expected 18/09/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement CAN FD tr
72 000On Order
Min.: 1
Mult.: 1
: 3 000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate (
26 728On Order
Min.: 1
Mult.: 1
Max.: 150
: 3 000

TCAN3404 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with flexible
20 994Expected 26/11/2026
Min.: 1
Mult.: 1
: 3 000

TCAN3413 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel