2 Receiver CAN Interface IC

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
4 818On Order
Min.: 1
Mult.: 1
Max.: 242

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Tube
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
16 614On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC Dual CAN FD Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA Reel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Dual High-Speed CAN Transceiver SMD/SMT HVSON-14 40 kb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel
NXP Semiconductors CAN Interface IC VeLIO Certified, Dual High-Speed CAN Transceivers with Standby Mode Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

High Speed CAN SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 uA Reel
NXP Semiconductors CAN Interface IC VeLIO Certified, Dual High-Speed CAN Transceivers with Standby Mode Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA1046 High Speed SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel
Microchip Technology CAN Interface IC Dual CAN TRX (DFN14) Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

High Speed CAN Transceiver SMD/SMT VDFN-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology CAN Interface IC Dual CAN TRX Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA With ESD Protection Reel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode and wake-up source recognition, AEC-Q100 Grade 0 Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel