Texas Instruments SMD/SMT Digital Isolators

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741DW 3 288In Stock
8 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 3/ A A 595-ISO7741FQDWQ1 1 090In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 3/ A A 595-ISO7741FQDWWQ1 1 569In Stock
Min.: 1
Mult.: 1
: 1 000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.6 mA, 18 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 3/ A A 595-ISO7741QDWWQ1 699In Stock
2 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1 000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.6 mA, 18 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 2/ A A 595-ISO7742QDBQQ1 3 295In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7742 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 2/ A A 595-ISO7742QDWQ1 2 600In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7742 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 13.4 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High SpeedRobust EMC 6ChannelDig Isolato A 595-ISO7760FDWR 1 907In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7760 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High SpeedRobust EMC 6ChannelDig Isolato A 595-ISO7760DWR 1 758In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7760 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760FQDWQ1 1 138In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7760 SMD/SMT SOIC-16 6 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 5/1 reinforced A A 595-ISO7761FDW 3 890In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7761 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.5 mA, 30.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 5/1 A A 595-ISO7761FQDWQ1 1 906In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7761 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.5 mA, 30.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 4/2 reinforced A A 595-ISO7762DW 871In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

ISO7762 SMD/SMT SOIC-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 25.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 4/2 A A 595-ISO7762FQDWQ1 3 090In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7762 SMD/SMT SOIC-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 25.7 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 3/3 reinforced A A 595-ISO7763DW 1 208In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7763 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 3/3 reinforced A A 595-ISO7763FDW 1 544In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7763 SMD/SMT SOIC-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 3/3 A A 595-ISO7763QDWQ1 559In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7763 SMD/SMT SOIC-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A 595-ISO7820LLDWR 246In Stock
Min.: 1
Mult.: 1

ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821DWW 893In Stock
Min.: 1
Mult.: 1
: 1 000

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 8000 VPK LVDS Buffer A 595-ISO7821LLDW A A 595-ISO7821LLDW 1 397In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7821LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS Quad-Chn 3/ 1 Dig Iso 100Mbps A A 595-ISO7841DW 1 693In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.2 mA, 19 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7841DWW 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

ISO7841 SMD/SMT 4 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 19.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 783In Stock
Min.: 1
Mult.: 1
: 850

ISOW7740 SMD/SMT SOIC-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 14.6 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 655In Stock
Min.: 1
Mult.: 1
: 850

ISOW7740 SMD/SMT SOIC-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 14.6 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 1 071In Stock
2 550Expected 10/09/2026
Min.: 1
Mult.: 1
: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 3.63 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 731In Stock
Min.: 1
Mult.: 1
: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel