Texas Instruments SMD/SMT Digital Isolators

Results: 576
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Low-Pwr 2/0 Dual CH Digital Isolator A 5 A 595-ISO7420FCCDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

ISO7420FCC SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 20 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators 4kVpk Lo PWR 3Ch 150 Mbps Digital Iso A A 595-ISO7631FMDWR Non-Stocked Lead-Time 9 Weeks
Min.: 240
Mult.: 40

ISO7631FM SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators 4kVpk Lo PWR 3Ch 150 Mbps Digital Iso A A 595-ISO7631FMDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7631FM SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 7 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ A A 595-ISO7720FQDWQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

ISO7720 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting single-channel A 595-ISO7810DWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 5.7 mA 10.7 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps A 5 95-ISO7810DWW A 595 A 595-ISO7810DWW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 1.8 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting single-channel A 595-ISO7810FDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 5.7 mA 10.7 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps A 5 95-ISO7810FDWW A 59 A 595-ISO7810FDWW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 1.8 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820DWW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 11.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDWW Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 11.7 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7830DWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

ISO7830 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7830DW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7830 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7830DWW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

ISO7830 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7830FDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7830 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7830FDWW Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ISO7830 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7831DWWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

ISO7831 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.2 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7842DWWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

ISO7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.7 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7842FDW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

ISO7842 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel 1/1 r e inforced digital is A 595-ISOW7821FDWE Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

ISOW7821 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 21 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 0/4 r e inforced digital is A 595-ISOW7844DWER Lead-Time 9 Weeks
Min.: 1
Mult.: 1

ISOW7844 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Enh Product Sgl 150 Mbps Dig Isolator A A 595-ISO721MMDREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISO721M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3.3 V 10 mA 17 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Low-Power Dual Digit al Isolators A 595- A 595-ISO7421MDREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISO7421 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling - 55 C + 125 C Reel
Texas Instruments Digital Isolators Iso 5V Full & Half D uplex RS-485 Xcvr A ALT 595-ISO3082DWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

ISO3082 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half D uplex RS-485 Xcvr A ALT 595-ISO3088DWR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO3088 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 45 ns - 40 C + 85 C Reel
Texas Instruments Digital Isolators Automotive, robust EMC, reinforced/Basic 2-channel, 2/0 digital isolator with 250kV/us CMTI, 150Mbps Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
SMD/SMT WSOIC-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 10.9 mA 14.5 ns - 40 C + 125 C Reel