+ 125 C Digital Isolators

Results: 2 831
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Functional isolation dual-channel 2/0 di 4 375In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

ISO6520 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel& 5 340In Stock
Min.: 1
Mult.: 1
: 3 000

ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel& 4 736In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 10 346In Stock
Min.: 1
Mult.: 1
: 3 000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 3000 Vrms Capacitive Coupling 1.89 V, 5.5 V 1.71 V, 2.25 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 1 724In Stock
6 000Expected 25/02/2027
Min.: 1
Mult.: 1
: 3 000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 3000 Vrms Capacitive Coupling 1.89 V, 5.5 V 1.71 V, 2.25 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ 1 798In Stock
Min.: 1
Mult.: 1
: 1 000

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 1/ 1 792In Stock
Min.: 1
Mult.: 1
: 1 000

ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 706In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 863In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 923In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 315In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low emissions dual- channel 1/1 reinfo 304In Stock
850Expected 17/12/2026
Min.: 1
Mult.: 1
: 850

ISOW7721 SMD/SMT SOIC-20 2 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 3.63 V 2.97 V 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low emissions dual- channel 1/1 reinfo 507In Stock
850Expected 04/09/2026
Min.: 1
Mult.: 1
: 850

ISOW7721 SMD/SMT SOIC-20 2 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 3.63 V 2.97 V 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 2 345In Stock
Min.: 1
Mult.: 1
Max.: 200

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 86.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Open-Drain Channels, One Unidirectional and One Bidirectional 792In Stock
Min.: 1
Mult.: 1

ADUM1255 SMD/SMT SOIC-8 2 Channel Bidirectional, Unidirectional 445 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 133.3 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 294In Stock
Min.: 1
Mult.: 1

MAX22163 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7.83 mA 7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 285In Stock
Min.: 1
Mult.: 1

MAX22164 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube


Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 1 075In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 828In Stock
Min.: 1
Mult.: 1

MAX22166 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 7.25 mA, 8.57 mA 9.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Industrial Octal Sink/Source Digital Inp 717In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-32 36 V 8 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 406In Stock
Min.: 1
Mult.: 1

MAX22666 SMD/SMT WSOIC-16 6 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 8.57 mA 6.5 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Ultra-Low power Digital Galva 380In Stock
Min.: 1
Mult.: 1

MAX22841 SMD/SMT WSOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 103.1 uA 42.8 ns - 40 C + 125 C Tube
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 2/0 3.75kV output high SOIC-8NB 2 184In Stock
Min.: 1
Mult.: 1
: 2 500

WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 2/0 3.75kV output low SOIC-8NB 1 333In Stock
Min.: 1
Mult.: 1
: 2 500

WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 1/1 3.75kV output high SOIC-8NB 1 129In Stock
Min.: 1
Mult.: 1
: 2 500

WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel