- 55 C Reel Digital Isolators

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 4/0 reinforce A A 595-ISO7740DW 1 058In Stock
6 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 000

ISO7740 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 4/0 reinforce A A 595-ISO7740FDW 628In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7740 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741DW 3 343In Stock
8 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High SpeedRobust EMC 6ChannelDig Isolato A 595-ISO7760FDWR 1 948In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7760 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High SpeedRobust EMC 6ChannelDig Isolato A 595-ISO7760DWR 2 388In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7760 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 5/1 reinforced A A 595-ISO7761FDW 3 683In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7761 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.5 mA, 30.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 4/2 reinforced A A 595-ISO7762DW 1 247In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

ISO7762 SMD/SMT SOIC-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 25.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 4/2 reinforced A A 595-ISO7762FDW 3 164In Stock
4 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 2 000

ISO7762 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 16.5 mA, 25.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 3/3 reinforced A A 595-ISO7763DW 1 209In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7763 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 3/3 reinforced A A 595-ISO7763FDW 1 578In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7763 SMD/SMT SOIC-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821DWW 894In Stock
Min.: 1
Mult.: 1
: 1 000

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 8000 VPK LVDS Buffer A 595-ISO7821LLDW A A 595-ISO7821LLDW 1 563In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7821LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS Quad-Chn 3/ 1 Dig Iso 100Mbps A A 595-ISO7841DW 1 872In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.2 mA, 19 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7841DWW 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

ISO7841 SMD/SMT 4 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 19.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Single-channel Isola ted 24-V to 60-V di A 595-ISO1211D 2 193In Stock
Min.: 1
Mult.: 1
: 2 500

ISO1211 SMD/SMT SOIC-8 1 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 600 uA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710DW 900In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7710 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720DWV 415In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720FDW 883In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7720 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720FDWV 44In Stock
1 962Expected 14/08/2026
Min.: 1
Mult.: 1
: 1 000

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC triple-c hannel 3/0 reinfor A A 595-ISO7730DBQ 27In Stock
5 000Expected 15/01/2027
Min.: 1
Mult.: 1
: 2 500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A A 595-ISO7742DBQ 101In Stock
10 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 500

ISO7742 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 5/1 reinforced A A 595-ISO7761FDBQ 322In Stock
12 500On Order
Min.: 1
Mult.: 1
: 2 500

ISO7761 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.5 mA, 30.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 3/3 reinforced A A 595-ISO7763FDBQ 349In Stock
2 500Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 500

ISO7763 SMD/SMT SSOP-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V CAN Xcvr A 59 5-ISO1050DUB A 595- A 595-ISO1050DUB 34In Stock
59 500On Order
Min.: 1
Mult.: 1
: 350

ISO1050 SMD/SMT SOP-8 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 52 mA 74 ns - 55 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021D 47In Stock
5 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

ISO7021 SMD/SMT SOIC-8 2 Channel Unidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.5 uA, 129 uA 140 ns - 55 C + 125 C Reel, Cut Tape, MouseReel