1 Channel Digital Isolators

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Highest isolation ra ting single-channel A 595-ISO7810FDWWR 59In Stock
Min.: 1
Mult.: 1

ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 1.8 mA 10.7 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 5In Stock
1 600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-28 1 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 50 mA 220 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps) 7In Stock
24 000On Order
Min.: 1
Mult.: 1
Max.: 2 400
: 400

ADM2587E SMD/SMT SOIC-20 1 Channel Unidirectional 500 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 125 mA 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 100 C SINGLE CHANNEL DIGITAL ISO 52In Stock
196Expected 26/08/2026
Min.: 1
Mult.: 1

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 1 Channel 3kV Digital Isolator 758In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM110N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 3.6 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO 439In Stock
2 156Expected 26/03/2027
Min.: 1
Mult.: 1

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 100MBD SNGLE CHANNEL DIGITAL ISO 50In Stock
196Expected 28/01/2027
Min.: 1
Mult.: 1

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Hot-Swappable I2C Isolators 147In Stock
Min.: 1
Mult.: 1

LTC4310 SMD/SMT DFN-10 1 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 6.5 mA 170 ns 0 C + 70 C Tube
Analog Devices Digital Isolators Hot-Swappable I2C Isolators 200In Stock
Min.: 1
Mult.: 1

LTC4310 SMD/SMT MSOP-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Tube
Texas Instruments Digital Isolators Iso 5V CAN Xcvr A 59 5-ISO1050DUB A 595- A 595-ISO1050DUB 1 177In Stock
59 500On Order
Min.: 1
Mult.: 1
: 350

ISO1050 SMD/SMT SOP-8 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 52 mA 74 ns - 55 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso ProfiBus Xcvr A 595-ISO1176DWR A 595 A 595-ISO1176DWR 78In Stock
6 000Expected 25/03/2027
Min.: 1
Mult.: 1
: 2 000

ISO1176T SMD/SMT SOIC-16 1 Channel Unidirectional 40 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 11 mA 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3082DW 1 519In Stock
9 696On Order
Min.: 1
Mult.: 1
: 2 000

ISO3082 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 15 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3086DW 62In Stock
4 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 000

ISO3086 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 15 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators ISOLATED 485 XCEIVER A 595-ISO3086DWR A A 595-ISO3086DWR 258In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

ISO3086T SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 12 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3088DW 62In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

ISO3088 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 15 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710D 159In Stock
17 500Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 500

ISO7710 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC single-channel A A 595-ISO7710QDWQ1 548In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7710 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 42In Stock
700Expected 27/10/2026
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 100In Stock
1 500Expected 17/12/2026
Min.: 1
Mult.: 1
: 1 500

HCPL SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 371In Stock
Min.: 1
Mult.: 1

Si86xx SMD/SMT SOIC-8 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 1-channel digital isolator 1 177In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator 448In Stock
Min.: 1
Mult.: 1

Si861x SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 1-channel digital isolator 464In Stock
Min.: 1
Mult.: 1

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator 8In Stock
Min.: 1
Mult.: 1

Si861x SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5.0 kV LED input digital isolator 50In Stock
1 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 15 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel