No Shutdown Digital Isolators

Results: 1 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Functional isolation quad-channel 3/1 di 2 021In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6541 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 2 699In Stock
Min.: 1
Mult.: 1
Max.: 150
: 2 500

ISO6541-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 2/2 di 2 354In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6542 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 2/2 di 1 885In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6542 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channel 945In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

ISO6742 SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Isolated 5.5 V 1.71 V 402.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive general- purpose quad-channel 987In Stock
Min.: 1
Mult.: 1
: 1 000

ISO6742 SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Isolated 5.5 V 1.71 V 402.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce 2 384In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce 2 241In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce 2 488In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO7742FSDBQR SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Isolators Digital Isolation SO-16WW T&R 1K 1 000In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

API782x SMD/SMT SO-16WW 2 Channel Unidirectional 100 Mb/s 1.5 kVAC 5.5 V 2.5 V 10.16 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16WW T&R 1K 968In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

API782x SMD/SMT SO-16WW 2 Channel Unidirectional 100 Mb/s 1.5 kVAC 5.5 V 2.5 V 10.16 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (2/0) 5kV 150Mbps Output High 5.85x11.5x2.8mm 1 960In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 2.8 mA, 14.2 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (2/0) 5kV 150Mbps Output Low 5.85x11.5x2.8mm 1 831In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 2.8 mA, 14.2 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (1/1) 5kV 150Mbps Output Low 5.85x11.5x2.8mm 1 719In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Bidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 11.1 mA, 11.6 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (2:0) 2 304In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 10.5 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (2:0) 3 486In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 10.5 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (1:1) 3 490In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 7.2 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (1:1) 3 500In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 7.2 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 1 490In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 350In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 487In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 492In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100