SMD/SMT Cut Tape Interface - I/O Expanders

Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 16B I2C & SMBus Lo-P wr I/O Expander 3 169In Stock
Min.: 1
Mult.: 1
: 3 000

TCA1116 SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-Bit I2C and SMBus I/O Expander A 595-T A 595-TCA9554ADWT 1 660In Stock
Min.: 1
Mult.: 1
: 2 000

TCA9554A SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive 16-bit lo w voltage I C/SMBus 19 063In Stock
Min.: 1
Mult.: 1
: 5 000

TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Automotive 16-bit 1. 65 to 3.6V I2C/SMBu 3 067In Stock
3 000Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-24 I2C 17 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 6 613In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

TCAL6416 SMD/SMT VSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape With ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 1 884In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCAL6416R SMD/SMT QFN-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders 16-bit I2C/SMBus I/O expander with inter 2 152In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCAL9539R SMD/SMT TSSOP-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz + 125 C - 40 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN32 package 55 862In Stock
Min.: 1
Mult.: 1
: 6 000

PCAL9722 SMD/SMT HVQFN-32 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA9535BY-Q100/SOT8041/HWQFN24 8 930In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT HWQFN-24 Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA9555BY/SOT8041/HWQFN24 2 881In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Interface - I/O Expanders 8bit Input/Output Exp I2C interface 14 802In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT QFN-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out I2C int 32 640In Stock
Min.: 1
Mult.: 1
: 1 100

SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out SPI int 14 196In Stock
Min.: 1
Mult.: 1
: 1 100

SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Microchip Technology Interface - I/O Expanders In/Out SPI int 13 307In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SSOP-20 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 46 845In Stock
Min.: 1
Mult.: 1
: 1 600

MCP23S17 SMD/SMT QFN-28 Serial, SPI 16 I/O With Interrupt 4.5 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 15 611In Stock
12 800Expected 24/09/2026
Min.: 1
Mult.: 1
: 1 600

MCP23S17 SMD/SMT SOIC-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 23 219In Stock
Min.: 1
Mult.: 1
: 2 100

MCP23S17 SMD/SMT SSOP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders Remote 16bit I2C and SMBux 13 247In Stock
Min.: 1
Mult.: 1
: 3 000

TCA9539 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Semtech Interface - I/O Expanders 16 CHAN LOW VOLT I2C GPIO +PWM 28 046In Stock
Min.: 1
Mult.: 1
: 3 000

SX1509 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.2 V 3.6 V 2 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Semtech Interface - I/O Expanders 16 CHAN LOW VOLT GPIO + PWM 9 242In Stock
Min.: 1
Mult.: 1
: 3 000

SX1509 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.2 V 3.6 V 2 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
STMicroelectronics Interface - I/O Expanders Ultra low-power 16 Mbit Serial SPI Page EEPROM 2 232In Stock
Min.: 1
Mult.: 1
: 5 000

M95P16 SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 8-bit translating I& sup2;C-bus/SMBus I/ 3 686In Stock
Min.: 1
Mult.: 1
: 3 000

TCAL6408 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel With ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 3 652In Stock
Min.: 1
Mult.: 1
: 3 000

TCAL6416 SMD/SMT TSSOP-24 I2C, Serial, SMBus With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER 9 050In Stock
Min.: 1
Mult.: 1
: 3 000

TCAL9538 SMD/SMT UQFN-16 I2C, Serial, SMBus 9 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel


Diodes Incorporated Interface - I/O Expanders Interface IO Expander TSSOP-24 T&R 3K 1 579In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV