RS-422/RS-485 Interface IC

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot Full Duplex RS-485 Xcvr A A 595-SN65HVD1793D 1 231In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1793 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V Full-Duplex RS 48 5 Drvr & Rcvr A 595 A 595-SN65HVD33RHLT 1 215In Stock
Min.: 1
Mult.: 1
: 3 000

SN65HVD33 SMD/SMT VQFN-20 Transceiver 1 Driver 1 Receiver 26 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Hi Output Full-Dupl RS 485 A 595-SN65HVD A 595-SN65HVD50D 670In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD50 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 25 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quad RS-485 Diff Lin e Driver A 595-SN65 A 595-SN65LBC174ADW 2 006In Stock
Min.: 1
Mult.: 1
: 2 000

SN65LBC174A SMD/SMT SOIC-20 Driver 4 Driver 0 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff 2 839In Stock
Min.: 1
Mult.: 1
: 2 000

SN751177 SMD/SMT SOIC-16 Transceiver 2 Driver 2 Receiver 10 Mb/s 5.25 V 4.75 V - 20 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quad Diff Line Drive 543In Stock
Min.: 1
Mult.: 1

SN75172 Through Hole PDIP-16 Driver 4 Driver 0 Receiver 4 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Quadruple Diff Line Receiver A 595-SN751 A 595-SN75173D 3 288In Stock
Min.: 1
Mult.: 1
: 2 500

SN75173 SMD/SMT SOIC-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quad Diff Line 1 197In Stock
Min.: 1
Mult.: 1

SN75174 Through Hole PDIP-16 Driver 4 Driver 0 Receiver 4 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Dual Diff 1 823In Stock
Min.: 1
Mult.: 1
: 2 000

SN75ALS1177 SMD/SMT SOIC-16 Transceiver 2 Driver 2 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN75 A 595-SN75ALS176AD 4 893In Stock
Min.: 1
Mult.: 1
: 2 500

SN75ALS176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kbp s half-duplex RS-48 3 571In Stock
Min.: 1
Mult.: 1
: 4 000

THVD1406 SMD/SMT SOT-5X3-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff Bus A 595-TL369 5DR A 595-TL3695DR A 595-TL3695DR 598In Stock
Min.: 1
Mult.: 1

TL3695 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-TL36 A 595-TL3695D 2 274In Stock
Min.: 1
Mult.: 1
: 2 500

TL3695 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quadruple Differenti al Line Receiver 16 491In Stock
Min.: 1
Mult.: 1

AM26C32 SMD/SMT SSOP-16 Receiver 4 Receiver 5.5 V 4.5 V - 40 C + 85 C
Texas Instruments RS-422/RS-485 Interface IC 70-V bus-fault prote cted flexible IO 3 56In Stock
15 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 5 000

THVD2450V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412BDWR 1 225In Stock
Min.: 1
Mult.: 1

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412BDW 1 644In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412DWR 1 008In Stock
Min.: 1
Mult.: 1

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412DW 4 397In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430BDWR 437In Stock
Min.: 1
Mult.: 1

ISO1430 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430DWR 1 281In Stock
Min.: 1
Mult.: 1

ISO1430 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps half-duplex 5-k A A 595-ISO1450BDW 3 359In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1450 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps full-duplex 5-k A A 595-ISO1452DWR 604In Stock
Min.: 1
Mult.: 1

ISO1452 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps full-duplex 5-k A A 595-ISO1452DW 1 070In Stock
2 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 000

ISO1452 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus A 5 95-SN65ALS1176D A 5 A 595-SN65ALS1176D 1 364In Stock
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

SN65ALS1176 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 25 C + 85 C Reel, Cut Tape, MouseReel