Transceiver 1 Driver RS-422/RS-485 Interface IC

Results: 1 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1786DR 628In Stock
Min.: 1
Mult.: 1

SN65HVD1786 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr Full-Duplex A A 595-SN65HVD1791D 2 900In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1792DR 1 113In Stock
Min.: 1
Mult.: 1

SN65HVD1792 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1792D 2 078In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1792 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot Full Duplex RS-485 Xcvr A A 595-SN65HVD1793D 1 231In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1793 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V Full-Duplex RS 48 5 Drvr & Rcvr A 595 A 595-SN65HVD33RHLT 1 215In Stock
Min.: 1
Mult.: 1
: 3 000

SN65HVD33 SMD/SMT VQFN-20 Transceiver 1 Driver 1 Receiver 26 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Hi Output Full-Dupl RS 485 A 595-SN65HVD A 595-SN65HVD50D 670In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD50 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 25 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN75 A 595-SN75ALS176AD 4 893In Stock
Min.: 1
Mult.: 1
: 2 500

SN75ALS176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kbp s half-duplex RS-48 3 571In Stock
Min.: 1
Mult.: 1
: 4 000

THVD1406 SMD/SMT SOT-5X3-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff Bus A 595-TL369 5DR A 595-TL3695DR A 595-TL3695DR 598In Stock
Min.: 1
Mult.: 1

TL3695 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-TL36 A 595-TL3695D 2 274In Stock
Min.: 1
Mult.: 1
: 2 500

TL3695 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100-ESD ,-40+85, 3V RS-485 HI VOD TRANS 1/2 DUPL 115KBPS 8 467In Stock
Min.: 1
Mult.: 1
: 1 000

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 15KV HBM 5V RS-485 1/8 FRACT 4 433In Stock
Min.: 1
Mult.: 1
: 2 500

ISL8487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC 2 706In Stock
Min.: 1
Mult.: 1

ADM489A SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC 70-V bus-fault prote cted flexible IO 3 56In Stock
15 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 5 000

THVD2450V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20Mbps, Half-Duplex RS-485/RS-422 Transceivers with 40kV ESD Protection 315In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3V to +5.5V, Polarity Invert RS-485 Half-Duplex Transceiver with 65V Fault Protection, 40V CMR, and 40kV ESD 80In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V and +5.0V, RS-485 Half Duplex Transceiver with 65V Fault Protection, 40V CMR, and 40kV ESD 221In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
MaxLinear RS-422/RS-485 Interface IC Slew limited half-duplex RS-485/422 transceivers with IEC ESD and EFT protection 2 057In Stock
Min.: 1
Mult.: 1
: 2 500

MxL8310 SMD/SMT NSOIC-8 Transceiver 1 Driver 1 Receiver 0.5 Mb/s - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485 Interface IC Slew limited half-duplex RS-485/422 transceivers with IEC ESD and EFT protection 2 301In Stock
2 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

MxL8311 SMD/SMT NSOIC-8 Transceiver 1 Driver 1 Receiver 0.25 Mb/s - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485 Interface IC Slew limited half-duplex RS-485/422 transceivers with IEC ESD and EFT protection 1 831In Stock
Min.: 1
Mult.: 1
: 2 500

MxL8311 SMD/SMT NSOIC-8 Transceiver 1 Driver 1 Receiver 0.5 Mb/s - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 380In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT NSOIC-8 Transceiver 1 Driver 1 Receiver 0.25 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver 5 781In Stock
50 000On Order
Min.: 1
Mult.: 1
: 2 500

ST3485EB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC Trancvr Driver/Recvr 4 863In Stock
Min.: 1
Mult.: 1
: 2 500

ST3485EC SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans 3 177In Stock
Min.: 1
Mult.: 1
: 2 500

ST485AB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 7 V 7 V - 40 C + 85 C Reel, Cut Tape, MouseReel