AND SMD/SMT Logic Gates

Results: 830
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates DUAL 2Input Pos AND GATE A 595-SN74AUC2G A 595-SN74AUC2G08DCUR 2 804In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate AUC 2 Input VSSOP-8 1 Output 9 mA - 9 mA 2.1 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR 6 529In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 655In Stock
9 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Tr 3-Input AND Gate A 595-CD4073BM A 595-CD4073BM 1 243In Stock
5 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate 4000 9 Input SOIC-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD4073BPW A 595-CD A 595-CD4073BPW 3 162In Stock
Min.: 1
Mult.: 1
: 2 000

AND 3 Gate 4000 9 Input TSSOP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74AC08M A 595-CD74 A 595-CD74AC08M 1 087In Stock
7 500Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8.7 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT08M A 595-CD7 A 595-CD74ACT08M 3 965In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 12.9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input HS A 59 5-CD74HC08M A 595-C A 595-CD74HC08M 7 023In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 22 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp AND Gate A 595-CD74HC08PW 4 455In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 22 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates 2 480In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC11M A 595-CD A 595-CD74HC11M 1 537In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HCT08M A 595-CD7 A 595-CD74HCT08M 4 077In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 25 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HCT11M A 595-C A 595-CD74HCT11M 3 604In Stock
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate HCT 9 Input SOIC-14 3 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2-Inp Pos-AND Gate A 595-S A 595-SN74AHC08QPWRQ1 1 456In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2-Inp Pos-AND G ATE A 595-SN74AHCT0 A 595-SN74AHCT08QDRQ1 1 189In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-AND Gate A 595-SN74AHC1G A 595-SN74AHC1G08DBVT 350In Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 29In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AC 8 Input SSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC08D A 595-SN74 A 595-SN74AC08D 1 612In Stock
5 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1 149In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74AC08PW A 595-SN A 595-SN74AC08PW 3 402In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74AC08 A 595-SN74AC08QPWRQ1 974In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input. 548In Stock
Min.: 1
Mult.: 1
: 2 000

AND 3 Gate AC 9 Input SSOP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC11D A 595-SN A 595-SN74AC11D 1 094In Stock
2 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC11PW A 595-S A 595-SN74AC11PW 2 969In Stock
Min.: 1
Mult.: 1
: 2 000

AND 3 Gate AC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 63In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate ACT 8 Input SSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel