AND SMD/SMT Logic Gates

Results: 830
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Single 2-Input Posit ive-AND Gate A 595- A 595-SN74AHCT1G08DRLR 3 600In Stock
Min.: 1
Mult.: 1
: 4 000

AND 1 Gate AHCT 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os AND Gate A 595-S A 595-SN74AUP1G08DCKR 3 011In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DCKT 403In Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 3-Inp Pos- AN D Gate 2 896In Stock
12 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 2-ch 2- i nput 1.65-V to 5.5- 530In Stock
99 000On Order
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Single 2 In put Pos AND Gate 292In Stock
45 000On Order
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G08 1 063In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive one-chann el two-input 4.5V t 536In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate 2 Input SC-70-5 1 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input AN D Gate ALT 595-CD40 ALT 595-CD4081BM96 3 669In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D4081BPW A 595-CD40 A 595-CD4081BPW 79In Stock
4 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate 1 875In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate 4000 8 Input SO-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate A 595-CD4082 A 595-CD4082BPW 1 787In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input AND Gate A ALT 595-CD74HCT11M96 610In Stock
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate HCT 9 Input SOIC-14 3 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate A 595-CD74HCT21M 4 768In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate HCT 8 Input SOIC-14 2 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74LV08 A 595-SN74LV08ATPWREP 1 900In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Inp Pos-AND Gat es A 595-SN74LV11AT A 595-SN74LV11ATPWREP 1 344In Stock
Min.: 1
Mult.: 1
: 2 000

AND 3 Gate LV 9 Input TSSOP-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos & G ate A 595-SN74LVC2G A 595-SN74LVC2G08DCTR 2 157In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos AND Gates 2 359In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-SN74AC08QPWRG4Q1 2 114In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74ACT08D A 595 A 595-SN74ACT08D 293In Stock
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 2 199In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHC08PW A 59 A 595-SN74AHC08PW 916In Stock
22 000On Order
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DBVT A A 595-SN74AHC1G08DBVT 2 282In Stock
135 000On Order
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2Inp Pos-AND Gat e 3 334In Stock
129 000On Order
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 6 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74AHCT08PWR 1 847In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel