AND SMD/SMT Logic Gates

Results: 830
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates FAB5 LD1 LVC11A-Q1 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

AND 3 Gate LVC 9 Input WQFN-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch &nb sp;2-input 2-V to 5. 2 403In Stock
Min.: 1
Mult.: 1

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 2.5 ns, 3.6 ns, 4.6 ns, 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates FAB5 LD1 FLVC11A COM M 2 368In Stock
Min.: 1
Mult.: 1
: 3 000

AND 3 Gate LVC 9 Input WQFN-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Three-channel three- input 1.2V-to-3.6V 2 892In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

AND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive three-ch annel three-input 1. 2 945In Stock
Min.: 1
Mult.: 1
: 3 000

AND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates FAB5 LD1 FLVC7001A C OMM 7 443In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive quadruple two-Input 1.2V to 3 2 273In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple two-input 1.2V to 3.6V AND gat 4 464In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFTER 47 116In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.2 ns 3 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFTER 20 031In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GAT AND 1G 10 688In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate HC 2 Input SC-70-5 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT AND GATE 7 379In Stock
Min.: 1
Mult.: 1
Max.: 550
: 2 500

AND 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE 13 865In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate NL17SG 2 Input SC-88A-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates 3-INPUT AND GATE WITH HYST 45 865In Stock
30 000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate 3 Input SC-88-6 1 Output 32 mA - 32 mA 18.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 13 402In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 6 404In Stock
Min.: 1
Mult.: 1
Max.: 330

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 17 740In Stock
12 500Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 3 710
: 2 500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4.8 mA - 4.8 mA 11 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic UHS 2Input 38 140In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

AND 1 Gate NC7SV 2 Input SIP-6 1 Output 32 mA - 32 mA 5.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input AND Gate 115 817In Stock
81 000Expected 07/07/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Lo-Pwr Sgl 2-Inpt Positive & Gate 59 501In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DCKT 6 065In Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 17 517In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

AND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Sgl 3-Input Pos A ND Gate 4 025In Stock
21 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D4081BMT A 595-CD40 A 595-CD4081BMT 4 656In Stock
Min.: 1
Mult.: 1

AND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS Quad 2-Input AN D Gate A 595-CD4081 A 595-CD4081BM 7 435In Stock
10 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel