AND 2 Gate Logic Gates

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 2-ch 4-input 2-V to 6-V high-speed (12 2 081In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate HCS 8 Input SOIC-14 2 Output 7.8 mA - 7.8 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-ch 4-input 2-V to 6-V high-speed (12 4 159In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 2-ch 4- i nput 2-V to 6-V hig 2 642In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 395In Stock
Min.: 1
Mult.: 1

AND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates 632In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate LS 8 Input SOIC-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV21AD A 595-SN7 A 595-SN74LV21AD 2 125In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV21APW A 595-SN A 595-SN74LV21APW 2 867In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate LV 8 Input TSSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GS/SOT1202/X2SON6 8 280In Stock
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate AUP XSON-6 1.9 mA 13.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G08GS/SOT1203/X2SON8 5 789In Stock
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G08GT/SOT833/XSON8 1 331In Stock
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate AUP 4 Input XSON-6 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08GS/SOT1203/X2SON8 6 747In Stock
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08GS-Q100/SOT1203/X2SON 4 799In Stock
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08GX/SOT1233/X2SON8 7 960In Stock
Min.: 1
Mult.: 1
: 10 000

AND 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates 3-18V Dual 4-Input AND 328In Stock
Min.: 1
Mult.: 1
Max.: 385

AND 2 Gate MC1400 8 Input SOIC-14 2 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
onsemi Logic Gates UHS 2-Input AND Gate 4 229In Stock
6 000Expected 09/07/2027
Min.: 1
Mult.: 1
Max.: 560
: 3 000

AND 2 Gate NC7WZ 2 Input US-8 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 2-ch 2- i nput 1.65-V to 5.5- 530In Stock
99 000On Order
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 2 208In Stock
Min.: 1
Mult.: 1

AND 2 Gate 4000 8 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate 1 887In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate 4000 8 Input SO-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate A 595-CD4082 A 595-CD4082BPW 2 391In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate A 595-CD74HCT21M 4 806In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate HCT 8 Input SOIC-14 2 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos & G ate A 595-SN74LVC2G A 595-SN74LVC2G08DCTR 2 157In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Positiv e-AND Gates 760In Stock
Min.: 1
Mult.: 1

AND 2 Gate ALS 4 Input PDIP-14 1 Output 20 mA - 2 mA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 4-Input Positiv e-AND Gates 61In Stock
Min.: 1
Mult.: 1

AND 2 Gate AS 8 Input PDIP-14 2 Output 20 mA - 2 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates DUAL2Inpt+ANDGt 1 025In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate AUC 4 Input DSBGA-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-AND Gate 5 140In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel