AND 4 Gate Logic Gates

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74ALVC08DR 2 386In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HCT08N 139In Stock
Min.: 1
Mult.: 1

AND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74LS08N 406In Stock
Min.: 1
Mult.: 1

AND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Auto Cat Quad 2-Inp Pos-AND Gate A 595-S A 595-SN74AHC08QDRQ1 2 233In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-SN74HC08IPWRG4Q1 2 873In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-AND gate ALT 595-SN74LS ALT 595-SN74LS09DR 2 375In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LS 2 Input SOIC-14 1 Output 8 mA 0 A 35 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos 458In Stock
Min.: 1
Mult.: 1

AND 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 5.6 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Pos 3 610In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AHC 8 Input SSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 1 505In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1 569In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LS 8 Input SSOP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 579In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input TSSOP-16 4 Output 24 mA - 24 mA 5.8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input Pos 5 226In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 2 448In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74F08DR 4 133In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 6.6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1 494In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2 INPUT POS AND Gates 4 098In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate HC 8 Input SSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC08PW-Q100/SOT402/TSSOP14 138In Stock
2 500Expected 18/08/2026
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logic Gates Low Voltage CMOS Logic IC Series 9 516In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08D-Q100/SOT108/SO14 4 230In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08ADBR 3 873In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LVC 8 Input SSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08APWR 95In Stock
6 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT08PW/SOT402/TSSOP14 2 910In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate ABT 2 Input TSSOP-14 1 Output 20 mA - 15 mA 2.4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ALS08N 623In Stock
Min.: 1
Mult.: 1

AND 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input. ALT 59 5-CD4081BE ALT 595- ALT 595-CD4081BE 346In Stock
Min.: 1
Mult.: 1

AND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4081BM ALT 595-C ALT 595-CD4081BM 2 429In Stock
Min.: 1
Mult.: 1

AND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube