Reel Buffers & Line Drivers

Results: 3 635
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers 16B Buffer Driver A 595-SN74ALVC16244ADL A 595-SN74ALVC16244ADL 802In Stock
Min.: 1
Mult.: 1
: 1 000

ALVC 16 Input 16 Output Non-Inverting SSOP-48 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 20bit 1 300In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 20 Input 20 Output Non-Inverting TSSOP-56 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Schmitt Triggr Buffr Military Enhanced 7 907In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 500 nA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers EP TR BUFFER/DRIVER W/OPEN DRAIN 4 955In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 3 Input 3 Output Non-Inverting VSSOP-8 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers 410-MHz 25-bit conf igurable registered 848In Stock
Min.: 1
Mult.: 1
: 1 000

SSTUB 18 Input 18 Output Non-Inverting LFBGA-96 - 8 mA 8 mA 200 uA 1.7 V 1.9 V 40 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Vltg Hi-Sp Quad D iff Line Dr A 595-A A 595-AM26LV31ID 8 130In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

LV 4 Input 4 Output Inverting, Non-Inverting SOIC-Narrow-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 45 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Sngl Bus Bu ff Gate W/3-St Out 34 926In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 1 Input 3 Output Non-Inverting SC70-5 - 8 mA 8 mA 1 uA 3 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non- Invert ing Buffer A 595-CD A 595-CD4503BM 4 108In Stock
Min.: 1
Mult.: 1
: 2 500

4500 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 8.2 mA 19.2 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St. Octal A 595- CD74ACT541M A 595-C A 595-CD74ACT541M 4 928In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/ Line Drv W/3-St Otpt 3 216In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Non-Inverting A 595-CD74HC4050PW A 5 A 595-CD74HC4050PW 13 148In Stock
Min.: 1
Mult.: 1
: 2 000

HC 6 Input 6 Output Non-Inverting TSSOP-16 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 20 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St. Octal A 595- CD74HC541M A 595-CD A 595-CD74HC541M 4 131In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Octal Bfr /Ln Drv W/3St Otp A A 595-CD74HC541PW 4 797In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting TSSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Differential Line Dr ivers and Receiver 883In Stock
Min.: 1
Mult.: 1
: 2 500

3 Input 3 Output SOIC-8 - 20 mA 20 mA 4.5 V 5.5 V 35 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Sgl Bus Bfr Gate 8 449In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 1 Input 1 Output Non-Inverting SC70-5 - 8 mA 8 mA 1 uA 3 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Bidirectional B us Buffer A 595-P82 A 595-P82B96D 2 961In Stock
Min.: 1
Mult.: 1
: 2 500

P82B96 2 Input 2 Output Non-Inverting SOIC-8 30 mA 900 uA 2 V 15 V 2 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver 2 261In Stock
Min.: 1
Mult.: 1
: 2 000

7400 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver A 595-SN7417D A 595-SN A 595-SN7417D 1 490In Stock
Min.: 1
Mult.: 1
: 2 500

7400 6 Input 18 Output Non-Inverting SOIC-14 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT244ADW A 5 A 595-SN74ABT244ADW 9 184In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT540DW A 59 A 595-SN74ABT540DW 6 000In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 10-Bit A 5 95-SN74ABT827PW A 5 A 595-SN74ABT827PW 1 416In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 10 Input 10 Output Non-Inverting TSSOP-24 - 32 mA 64 mA 35 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74AC244PW A 595 A 595-SN74AC244PW 3 309In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt 6 926In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHCT244PW A 5 A 595-SN74AHCT244PW 10 312In Stock
Min.: 1
Mult.: 1
: 2 000

AHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Hex A 595- SN74AHCT367D A 595- A 595-SN74AHCT367D 7 469In Stock
Min.: 1
Mult.: 1
: 2 500

AHCT 6 Input 6 Output Non-Inverting SOIC-16 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel