SMD/SMT MouseReel Bus Transceivers

Results: 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba Bus Transceivers 2-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply 2 349In Stock
Min.: 1
Mult.: 1
: 3 000

3-State 74AVCH 1 Circuit 11.7 ns SOT-765-8 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 2 926In Stock
Min.: 1
Mult.: 1
: 3 000

3-State AHCT TSSOP-20 8 A - 8 A 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Low Voltage CMOS Logic IC Series 118 383In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LCX 8 Circuit 7 ns at 3.3 V TSSOP-20 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC Series 151 026In Stock
Min.: 1
Mult.: 1
: 2 500

3-State VHCT 8 Circuit 5.4 ns at 5 V TSSOP-20 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 2 547In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LV VQFN-20 50 uA - 50 uA 1.6 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 26 915In Stock
Min.: 1
Mult.: 1
: 2 000

3-State FCT 4.6 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74VHC245PW/SOT360/TSSOP20 100 965In Stock
Min.: 1
Mult.: 1
: 2 500

74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Dual Supply 8-Bit Voltage Translator 56 401In Stock
6 000Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 590
: 3 000

3-State FXL 1 Circuit 8.5 ns DQFN-20 4 uA - 4 uA 1.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245PW/SOT360/TSSOP20 261 775In Stock
Min.: 1
Mult.: 1
: 2 500

3-State HC 1 Circuit 90 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal FET Bus Switch A 595-SN74LVC4245AD A 595-SN74LVC4245ADWR 1 444In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 1 Circuit 6.7 ns at 2.7 V to 3.6 V, 5 V SOIC-24 LVTTL LVTTL 24 mA, 24 mA - 24 mA, - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 248In Stock
Min.: 1
Mult.: 1
: 3 000

3-State AHCT TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 2 320In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LV VQFN-20 CMOS 50 uA - 50 uA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 922In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Registered A 5 95-SN74ABT16952DL A A 595-SN74ABT16952DL 960In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ABT 2 Circuit 4.2 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1 710In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr A 595 -SN74ALS641ADW A 59 A 595-SN74ALS641ADW 1 345In Stock
Min.: 1
Mult.: 1
: 2 000

Open Collector ALS 8 Circuit 25 ns SOIC-20 TTL TTL 24 mA - 100 uA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trans 2 515In Stock
Min.: 1
Mult.: 1
: 3 000

3-State AUC 8 Circuit 1.4 ns VQFN-20 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-BIT BUS TRANSCEIV ER 2 343In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCR 2 Circuit 4.8 ns TSSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad 2.5Gbps CML Tns cvr 942In Stock
Min.: 1
Mult.: 1
: 250

WQFN-60 3.135 V 3.465 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4 657In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AHCT VSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus A 595-CY74 FCT245ATSOC A 595-C A 595-CY74FCT245ATSOC 3 212In Stock
Min.: 1
Mult.: 1
: 2 000

3-State FCT 8 Circuit 4.6 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal 5 277In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 8 Circuit 9 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 8B Bus Trans D Type Latch 1 852In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVCH 1 Circuit 3 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 939In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVT 2 Circuit 4.5 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1 425In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel