Reel Bus Transceivers

Results: 870
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 69In Stock
3 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

3-State ALVC 8 Circuit 3.6 ns VQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1 889In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVCH 8 Circuit 3.6 ns TVSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver A 595-SN74AXC1T45DBVR 983In Stock
8 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4 000

AXC 1 Circuit 173 ns SOT-5X3-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 3 122In Stock
Min.: 1
Mult.: 1
: 3 000

AXC 1 Circuit 173 ns X2SON-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 3 408In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 22 ns SSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HC245PW A A 595-SN74HC245PW 1 159In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 22 ns TSSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive rs ALT 595-SN74HCT2 ALT 595-SN74HCT245DWR 1 942In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 1 Circuit 25 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74LV245APWR 598In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 8 Circuit 15.9 ns TSSOP-20 LVTTL LVTTL 16 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1 568In Stock
6 000Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

3-State LVC 8 Circuit 6.5 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245ADW A 595-SN74LVC245ADW 1 837In Stock
42 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs ALT 595-SN74LVC245APWR 582In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVC245APWR 16In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVC245APW 1 708In Stock
Min.: 1
Mult.: 1
: 250

3-State LVC 8 Circuit 6.5 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal FET Bus Switch A 595-SN74LVC4245AP A 595-SN74LVC4245APWR 1 037In Stock
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 587In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 8 Circuit 7 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCH245ADW 2 665In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 8 Circuit 7 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVCH245APW A 595-SN74LVCH245APW 2 053In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 135In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCR 8 Circuit 7.5 ns SOIC-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVCR2245AP A 595-SN74LVCR2245APW 780In Stock
2 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCR2245APW 596In Stock
Min.: 1
Mult.: 1
: 250

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal 194In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVT 8 Circuit 2.3 ns SSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal A 595-SN74LVT245BDW A 595-SN74LVT245BDW 49In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH2245P A 595-SN74LVTH2245PW 2 289In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 5.1 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH245AD A 595-SN74LVTH245ADW 144In Stock
22 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 3.5 ns SOIC-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt 1 415In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 3.5 ns SOIC-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel