Reel Bus Transceivers

Results: 870
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Bus Transceivers 8-Bit Bidirectional Transceiver with
5 962On Order
Min.: 1
Mult.: 1
: 3 000

3-State 74LCX 1 Circuit 8 ns DQFN-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT245BDW A 595-SN74ABT245BDW
3 974On Order
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 3.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT245BPW A 595-SN74ABT245BPW
6 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 3.9 ns TSSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74AC245DW A A 595-SN74AC245DW
12 250On Order
Min.: 1
Mult.: 1
: 2 000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 4-bit dual-supply bu s transceiver 16-WQ
8 950On Order
Min.: 1
Mult.: 1
: 3 000

3-State AXC 4 ns WQFN-16 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVC16245A A 595-SN74LVC16245ADL
11 000On Order
Min.: 1
Mult.: 1
: 1 000

3-State LVC 2 Circuit 4 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75160BDW
3 750Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75ALS160DW
3 958Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector ALS 20 ns SOIC-20 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus
10 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVC 2 Circuit 4 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Bus Transceivers Octal Buffer Trans 3-State Outputs
9 705Expected 25/01/2027
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

3-State LVC 3.8 ns at 3.3 V TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHCT245PW/SOT360/TSSOP20
22 500Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 500

3-State AHCT 8 Circuit 10 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2245APW/SOT360/TSSOP20
4 795Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

3-State LVC 1 Circuit 9.5 ns TSSOP-20 LVTTL LVTTL 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245APW/SOT360/TSSOP20
47 944Expected 14/12/2026
Min.: 1
Mult.: 1
: 2 500

3-State LVC 1 Circuit 17 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH2T45DC/SOT765/VSSOP8
13 762Expected 14/12/2026
Min.: 1
Mult.: 1
: 3 000

LVCH 15.2 ns VSSOP-8 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245BPW/SOT360/TSSOP20
14 000On Order
Min.: 1
Mult.: 1
: 2 500

3-State LVT 8 Circuit 2.4 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver
2 695Expected 21/04/2027
Min.: 1
Mult.: 1
: 1 000

FCT 5 ns SSOP-48 64 mA - 32 mA 2.7 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas Electronics Bus Transceivers 8 BIT COMPARATOR
3 000On Order
Min.: 1
Mult.: 1
: 3 000

FCT TSSOP-20 Reel, Cut Tape
onsemi Bus Transceivers 5V Octal Bus Transceiver
945Expected 03/09/2026
Min.: 1
Mult.: 1
: 1 000

3-State 74VHC 8 Circuit 8.7 ns SOIC-WB-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVC245ADBR
1 995Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVC245ADWR
1 990Expected 12/08/2027
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Bus Transceivers Octal Buffer Trans 3-State Outputs
4 999On Order
Min.: 1
Mult.: 1
: 2 500

3-State LVC 3.8 ns at 3.3 V QFN-20 CMOS CMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 4-Bit Dual-Supply Bus Transceiver with Configurable Power Supply
2 500Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 500

3-State AVC TSSOP-16B CMOS CMOS 12 mA - 12 mA 700 mV 3.6 V - 40 C + 125 C Reel, Cut Tape

Toshiba Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V
2 975Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

3-State LCX 1 Circuit 8 ns VSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVTN16245BDGG/SOT362/TSSOP48
2 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 000

LVTN 3.3 ns TSSOP-48 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH245ABQ/SOT764/DHVQFN20
6 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

3-State LVCH 1 Circuit 3.4 ns DHVQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel