Serial to Serial/Parallel 8 bit Counter Shift Registers

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74HC594D 248In Stock
20 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 4 Circuit 8 bit SOIC-16 HC CMOS 5 / 10 150 ns, 30 ns, 25 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B SHIFT REGISTER LA TCH 3-STATE SIPO 208In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SO-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74HC595DR ALT 595-SN74HC595DR 2 907In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74HC595DW A A 595-SN74HC595DW 1 653In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 4 Circuit 8 bit SOIC-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Tri-State 8-Bit 98In Stock
12 000Expected 19/08/2026
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register 583In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74LV594AD 1 443In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 8 Circuit 8 bit SOIC-16 LV CMOS 5 / 8 16.1 ns, 12.5 ns, 9.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8bit Shift 316In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-20 1 Open Drain 650 ns 5.5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers Power 8-Bit Shift A 595-TPIC6C595DR A 59 A 595-TPIC6C595DR 54In Stock
1 000Expected 21/09/2026
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers Power 8-Bit Shift A 595-TPIC6C596DR A 59 A 595-TPIC6C596DR 894In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8B Shift Register AL T 595-TPIC6C596PWR ALT 595-TPIC6C596PWR 1 282In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers CMOS Logic IC 12ns 6mA 2.0 to 6.0V 3 176In Stock
8 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOP-16 HC CMOS 1 3-State 190 ns, 38 ns, 32 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595BQ/SOT763/DHVQFN16 1 654In Stock
24 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 HCT CMOS 3 3-State 24 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC594ABQ/SOT763/DHVQFN16 516In Stock
9 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 LVC CMOS 1 5.2 ns, 4.5 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 8-Bit Shift/Store 1 551In Stock
Min.: 1
Mult.: 1
Max.: 240

Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 MC14 CMOS 3 3-State 840 ns, 390 ns, 270 ns 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift 963In Stock
2 000Expected 12/08/2026
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers CMOS 8-St Shift & St ore Bus Reg 861In Stock
2 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 1 3-State 600 ns, 250 ns, 190 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers 1 121In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 AHC CMOS 1 12.5 ns, 9.2 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers Tri-State 8-Bit 389In Stock
1 000Expected 21/09/2026
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 74AHC CMOS 1 3-State 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8bit Shift A 595-SN7 4HC595D A 595-SN74H A 595-SN74HC595D 3 681In Stock
30 000On Order
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 4 Circuit 8 bit SOIC-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-in shift Regi ster 77In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 8 Circuit 8 bit PDIP-16 LS Bipolar 3 / 1 3-State 35 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers 8B Shift Register 634In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Tube
Nexperia Counter Shift Registers 74HC595BZ/SOT8016/DHXQFN16 904In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHXQFN-16 HC 8 41 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT4094D/SOT109/SO16 10 152In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 3-State 43 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT4094PW/SOT403/TSSOP16 8 199In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HCT TTL 1 Parallel 225 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel