Toshiba Flip-Flops

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Flip-Flops CMOS Logic IC Series 211 831In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHC 8 Circuit TSSOP-20 7.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 90 575In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHCT 8 Circuit 3-State TSSOP-20 TTL 5.6 ns at 5 V - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel


Toshiba Flip-Flops X34 Pb-F LCX TSSOP 20 CMOS LOGIC 43 246In Stock
Min.: 1
Mult.: 1
: 2 500

LCX Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 58 280In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHC 8 Circuit 3-State TSSOP-20 Clock 7.1 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel


Toshiba Flip-Flops X34 Pb-F LCX TSSOP 20 CMOS LOGIC 53 476In Stock
Min.: 1
Mult.: 1
: 2 500

LCX Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V 31 093In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops Low Voltage CMOS Logic IC Series 52 304In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS LCX 8 Circuit 3-State TSSOP-20 Clock 8.5 ns at 3.3 V - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 26 524In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHC 2 Circuit TSSOP-14 6.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Flip-Flops CMOS Logic IC 6.5ns 24mA 2.0 to 5.5V 1 951In Stock
Min.: 1
Mult.: 1
: 2 000

AC Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 5.6ns 8mA 2.0 to 5.5V 364In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHC 1 Circuit 3-State Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops CMOS Logic IC 15ns 4mA 2.0 to 6.0V 449In Stock
Min.: 1
Mult.: 1
: 2 000

HC Reel, Cut Tape, MouseReel

Toshiba Flip-Flops X34 Pb-F CMOS LOGIC IC SERIES SOIC14 AND Gate 5 342In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HC 4 Circuit SOIC-16 16 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops X34 Pb-F CMOS LOGIC IC SERIES SOIC14 Bus Buffer Gate 7 133In Stock
Min.: 1
Mult.: 1
: 2 000

HC SOIC-14 Non-Inverting - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS 16-Bit Bus Buffer (3-State) 4 926In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74LCX 2 Circuit CMOS TSSOP-14 CMOS 22 ns 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel


Toshiba Flip-Flops SOIC-16 OCTAL DTYPE FLIPFLOP 2 353In Stock
4 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 000

HC SOIC-16 Reel, Cut Tape, MouseReel


Toshiba Flip-Flops X34 Pb-F CMOS LOGIC IC SERIES SOIC16 D-Type Flip-Flop 12 397In Stock
Min.: 1
Mult.: 1
: 2 500

HC SOIC-16 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops SOIC-16 MULTPLXR/DEMULTPLXR 3 601In Stock
5 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

HCT SOIC-16 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 8.5ns 24mA 1.65-3.6V 3 093In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops X34 Pb-F LCX TSSOP 14 CMOS LOGIC 2 707In Stock
Min.: 1
Mult.: 1
: 2 500

LCX Reel, Cut Tape, MouseReel
Toshiba Flip-Flops X34 D-Type Flip-Flop Flip-Flop VCC: 2-5.5V 4 240In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74VHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 5.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops X34 Pb-F VHS TSSOP 20 CMOS LOGIC 1 563In Stock
2 500Expected 15/01/2027
Min.: 1
Mult.: 1
: 2 500

CMOS VHC 8 Circuit 3-State TSSOP-20 7.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Flip-Flops X34 D-Type Flip-Flop Flip-Flop VCC: 2-5.5V 457In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74VHC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 4.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops X34 Pb-F VHS TSSOP 20 CMOS LOGIC 5 065In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHCT 8 Circuit 3-State TSSOP-20 5.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Flip-Flops X34 Octal Schmitt D-Type Flip-Flop with 3-State Output Flip-Flop VCC: 1.8-5.5V 3 595In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74VHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 5 ns - 16 mA 16 mA 1.8 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 6.2ns 24mA 4.5 to 5.5V 843In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS 74ACT 1 Circuit 3-State TSSOP-20 Clock Non-Inverting 6.2 ns - 75 mA 75 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel