SOIC-14 Flip-Flops

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Dual Pos Edge Trig 1 547In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop ACT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual w/Clear Preset A 595-SN74AHC74D A 5 A 595-SN74AHC74D 190In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop AHC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 405In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS AHC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops DUAL D-TYPE FLIP- FL OP A 595-SN74AHC74Q A 595-SN74AHC74QDRQ1 623In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop AHC 2 Circuit CMOS SOIC-14 CMOS True/Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-SN74AHC74QDRG4Q1 872In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop AHC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual w/Clear Preset A 595-SN74AHCT74D A A 595-SN74AHCT74D 2 279In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop AHCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 1 620In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop F 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered F/F 1 015In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

CMOS HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74HC74DR 3 346In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 1 341In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type HCS 2 Circuit Push-Pull SOIC-14 Schmitt-Trigger Inverting 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type posit 3 728In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type HCS 2 Circuit Push-Pull SOIC-14 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual J-K Flip-Flops With Clear 196In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop LS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual DType Pos Edge Trigrd FlipFlop ALT ALT 595-SN74LS74ADR 2 040In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 40 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 611In Stock
2 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop LS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 40 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74LS74ANSR 1 432In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop LS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 40 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trgrd D-Type Flip-Flop A 5 A 595-SN74LV74AD 2 998In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LV 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 20 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trgrd D-Type Flip-Flop 1 095In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LV 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 20 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 513In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop S 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 9 ns - 1 mA 20 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Tube
STMicroelectronics Flip-Flops Dual D Flip-Flop FlipFlop/registers 2 440In Stock
2 500Expected 16/09/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HCF 2 Circuit SOIC-14 150 ns 3 V 20 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Flip-Flops Dl D-Type Flip-Flop 4 697In Stock
3 960On Order
Min.: 1
Mult.: 1
Max.: 275

D-Type Flip-Flop HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 110 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops Dl D-Type Flip-Flop 1 690In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 490
: 2 500

D-Type Flip-Flop HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 110 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Dl D-Type Flip-Flop 5 108In Stock
Min.: 1
Mult.: 1
Max.: 530
: 2 500

D-Type Flip-Flop HCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 35 ns - 4.8 mA 4.8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 89In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 8.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual CMOS A 595-CD40 13BMT A 595-CD4013B A 595-CD4013BMT 3 308In Stock
5 000Expected 25/08/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual CMOS ALT 595-CD 4013BM ALT 595-CD40 ALT 595-CD4013BM 60In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube