Latches

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Latches 3-STATE Oct D Latch 3 632In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NAND R/S 2 133In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line SOIC-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Octal Transp D Type Latch 2 582In Stock
Min.: 1
Mult.: 1
: 2 000

True AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3.3V ABT Octal Trans D-Type Latches A 59 A 595-SN74LVTH573DW 2 731In Stock
Min.: 1
Mult.: 1
: 2 000

True LVTH 1 Circuit 8 Line SOIC-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal D-t ype flip-flops with 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

HCS VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Non Inverting 989In Stock
Min.: 1
Mult.: 1

Octal Transparent Latch 74ACT 8 Circuit 3 Line PDIP-20 Non-Inverting 10.4 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74LVC16373AD A 595-SN74LVC16373ADL 1 047In Stock
Min.: 1
Mult.: 1
: 1 000

Monostable Multivibrator LVC 1 Circuit 1 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 2 196In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 8 Circuit 1 Line VQFN-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC Series 6 666In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHCT 8 Circuit 8 Line TSSOP-20 8.5 ns at 5 V 40 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259PW-Q100/SOT403/TSSOP16 5 126In Stock
Min.: 1
Mult.: 1
: 2 500

HC TSSOP-16 18 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType Transpar ent Latches 143In Stock
Min.: 1
Mult.: 1

Inverting ALS 8 Circuit 8 Line PDIP-20 Inverting 18 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches 16B Transparent DTyp e Latch A 595-SN74L A 595-SN74LVC16373ADLR 808In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 16 Circuit 16 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches Octal Transp DType L atch 5 301In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches X34 Pb-F SOIC16 74HC CMOS logic IC series 3-to-8 Line Decoder/Latch Pd: 500mW 6 719In Stock
Min.: 1
Mult.: 1
: 2 500

HC SOIC-16 Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVCH16373DGG/SOT362/TSSOP48 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH TSSOP-48 Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 4 719In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches QUAD /S-/R LATCHES A LT 595-SN74LS279AN ALT 595-SN74LS279AN 888In Stock
Min.: 1
Mult.: 1

S-R Latch LS 4 Circuit 1 Line PDIP-16 Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches 8bit Addressable A 5 95-TPIC6B259DWG4 A A 595-TPIC6B259DWG4 596In Stock
Min.: 1
Mult.: 1

1 Circuit 8 Line SOIC-20 Inverting 150 ns at 5 V 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches Octal DType Transpar ent Latches 299In Stock
Min.: 1
Mult.: 1

Inverting ALS 8 Circuit 8 Line PDIP-20 Inverting 18 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Tri-St Octal D-Type 3 290In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 8 Circuit 1 Line VQFN-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-Type L atches 1 550In Stock
Min.: 1
Mult.: 1
: 2 000

True ABT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D-Type Latches A 595-CY74FC A 595-CY74FCT573ATSOC 2 824In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Transparent Latch FCT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latch ALT 595- ALT 595-SN74LVTH373PWR 1 853In Stock
Min.: 1
Mult.: 1
: 2 000

True LVTH 1 Circuit 8 Line TSSOP-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74LVC373AP ALT 595-SN74LVC373APWR 1 894In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType Transpar ent Latches 252In Stock
Min.: 1
Mult.: 1

Inverting ALS 8 Circuit 8 Line SOIC-20 Inverting 19 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube