Latches

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Quad bistable latch 1 884In Stock
Min.: 1
Mult.: 1
: 2 000

Bipolar LS 2 Circuit 4 Line SO-16 Inverting/Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Auto Catalog Octal T ransp Dtype Latch 1 323In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches 8bit Addressable A 5 95-SN74ALS259D A 59 A 595-SN74ALS259D 1 318In Stock
Min.: 1
Mult.: 1
: 2 500

Serial In/Parallel Out (SIPO) Shift Register ALS 1 Circuit 1 Line SOIC-Narrow-16 Non-Inverting 19 ns 32 mA - 400 uA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 3 056In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent DT YPE Latches 2 058In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 8 Line SSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal transparent D- type latches with t 2 369In Stock
Min.: 1
Mult.: 1
: 3 000

HCS VQFN-20 8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-type L atch 1 825In Stock
Min.: 1
Mult.: 1
: 2 000

True LV 8 Circuit 8 Line SOIC-20 Non-Inverting 9.5 ns at 5 V 2 uA 32 mA - 16 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments SN74HCS259QWBQBRQ1
Texas Instruments Latches Automotive 8-bit add ressable latches 16 3 877In Stock
Min.: 1
Mult.: 1
: 3 000

HCS WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transparent D-Ty pe A 595-SNABT16373 A 595-SNABT16373ADGGR 1 373In Stock
Min.: 1
Mult.: 1
: 2 000

True ABT 16 Circuit 16 Line TSSOP-48 Non-Inverting 5.4 ns at 5 V 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches HiSpeedCMOSLogic Oct alTransLatches 1 932In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Latch HCT 1 Circuit 8 Line SSOP-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches 1 525In Stock
Min.: 1
Mult.: 1
: 2 000

True F 8 Circuit 8 Line SOIC-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal tra nsparent D-type lat 1 803In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Latch HCS 8 Circuit 8 Line TSSOP-20 24.5 ns - 35 mA 35 mA 2 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 20bit Bus Interface 1 118In Stock
Min.: 1
Mult.: 1
: 2 000

True ALVCH 2 Circuit 3 Line TSSOP-56 Non-Inverting 4.7 ns, 3.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S AL T 595-CD4043BDR ALT ALT 595-CD4043BDR 3 244In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 1 970In Stock
Min.: 1
Mult.: 1
: 2 000

Latch 4000 2 Circuit 8 Line TSSOP-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp 1 113In Stock
Min.: 1
Mult.: 1
: 2 000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D Type Latch A 595-74AHC573 A 595-74AHC573QPWRG4Q1 2 923In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS AHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches 2 111In Stock
Min.: 1
Mult.: 1
: 2 000

HC SOIC-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State ABT 16-Bit 664In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Latch LVTH 8 Circuit 3 Line TSSOP-48 Non-Inverting 2.7 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad Clocked 'D ' Latch 1 996In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS 4000 1 Circuit 4 Line SO-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type 2 356In Stock
Min.: 1
Mult.: 1
: 2 000

True 74AHC 2 Circuit 1 Line TVSOP-48 Non-Inverting 14 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atch 1 930In Stock
Min.: 1
Mult.: 1
: 2 000

True AHCT 8 Circuit 8 Line SOIC-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 3 824In Stock
Min.: 1
Mult.: 1
: 2 000

True AHCT 8 Circuit 1 Line TVSOP-20 Non-Inverting 8 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC573APW ALT 595-SN74HC573APWR 3 429In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive 8-bit add ressable latches 16 2 425In Stock
Min.: 1
Mult.: 1
: 2 500

HCS SOIC-16 Reel, Cut Tape, MouseReel