SO-16 Latches

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Quad bistable latch 1 884In Stock
Min.: 1
Mult.: 1
: 2 000

Bipolar LS 2 Circuit 4 Line SO-16 Inverting/Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad Clocked 'D ' Latch 1 996In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS 4000 1 Circuit 4 Line SO-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches HEF4043BT-Q100/SOT109/SO16 397In Stock
2 500Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 500

CMOS HEF 4 Circuit 4 Line SO-16 90 ns 3 V 15 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. Quad NOR R/S 4 193In Stock
Min.: 1
Mult.: 1
: 2 000

S-R Latch 4000 4 Circuit 3 Line SO-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT259D/SOT109/SO16 20 210In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HCT 1 Circuit 8 Line SO-16 Non-Inverting 39 ns at 4.5 V 8 uA - 4 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS 8B Addressable Latch 1 981In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS 4000 1 Circuit 8 Line SO-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad R/S Latch 703In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

Converter 4000 1 Circuit 4 Line SO-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 1 972In Stock
Min.: 1
Mult.: 1
: 2 000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SO-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad S-R 477In Stock
Min.: 1
Mult.: 1
: 2 000

S-R Latch LS 4 Circuit 1 Line SO-16 Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259D/SOT109/SO16 3 014In Stock
12 500Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 500

CMOS HC 1 Circuit 8 Line SO-16 Non-Inverting 18 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC75D/SOT109/SO16 1 762In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HC 4 Circuit 4 Line SO-16 Inverting, Non-Inverting 11 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches HEF4043BT/SOT109/SO16
35 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 2 500

CMOS HEF4000 4 Circuit 4 Line SO-16 Non-Inverting 25 ns at 15 V 80 uA 32 mA - 3.6 mA 4.5 V 15.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Latches 8 Bit Addressable Latch Flip Flop 2 021In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HC 1 Circuit 1 Line SO-16 56 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

HC SO-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC75D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

HC SO-16 Reel, Cut Tape
Nexperia Latches 74HCT259D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

HCT SO-16 AEC-Q100 Reel