MouseReel Non-Inverting Latches

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches CMOS Quad NOR R/S AL T 595-CD4043BDR ALT ALT 595-CD4043BDR 3 244In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 1 970In Stock
Min.: 1
Mult.: 1
: 2 000

Latch 4000 2 Circuit 8 Line TSSOP-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp 1 113In Stock
Min.: 1
Mult.: 1
: 2 000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D Type Latch A 595-74AHC573 A 595-74AHC573QPWRG4Q1 2 923In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS AHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State ABT 16-Bit 664In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Latch LVTH 8 Circuit 3 Line TSSOP-48 Non-Inverting 2.7 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Auto Catalog Octal T ransp Dtype Latch 1 323In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 3 056In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent DT YPE Latches 2 058In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 8 Line SSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-type L atch 1 825In Stock
Min.: 1
Mult.: 1
: 2 000

True LV 8 Circuit 8 Line SOIC-20 Non-Inverting 9.5 ns at 5 V 2 uA 32 mA - 16 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transparent D-Ty pe A 595-SNABT16373 A 595-SNABT16373ADGGR 1 373In Stock
Min.: 1
Mult.: 1
: 2 000

True ABT 16 Circuit 16 Line TSSOP-48 Non-Inverting 5.4 ns at 5 V 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches HiSpeedCMOSLogic Oct alTransLatches 1 932In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Latch HCT 1 Circuit 8 Line SSOP-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches 1 525In Stock
Min.: 1
Mult.: 1
: 2 000

True F 8 Circuit 8 Line SOIC-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type 2 356In Stock
Min.: 1
Mult.: 1
: 2 000

True 74AHC 2 Circuit 1 Line TVSOP-48 Non-Inverting 14 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atch 1 930In Stock
Min.: 1
Mult.: 1
: 2 000

True AHCT 8 Circuit 8 Line SOIC-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 3 824In Stock
Min.: 1
Mult.: 1
: 2 000

True AHCT 8 Circuit 1 Line TVSOP-20 Non-Inverting 8 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC573APW ALT 595-SN74HC573APWR 3 434In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Latches CMOS Logic IC 8ns 24mA 1.65 to 3.6V 681In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch LCX 1 Circuit 8 Line TSSOP-28 Non-Inverting 8.5 ns 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVC373BQ/SOT764/DHVQFN20 2 985In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS ALVC 1 Circuit 8 Line DHVQFN-20 Non-Inverting 2.3 ns at 2.7 V, 2.2 ns at 3 V to 3.6 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V Octal Transparent 984In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Latch LVX 8 Circuit 3 Line SOIC-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Single D-Type Latch A 595-SN74LVC1G373DC A 595-SN74LVC1G373DCKR 2 963In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit 1 Line SC-70-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 5V CMOS Addressable 2 501In Stock
Min.: 1
Mult.: 1
: 2 500

Addressable Latch 74VHC 1 Circuit 8 Line SOIC-16 Non-Inverting 16 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atch 5 301In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 3 290In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 8 Circuit 1 Line VQFN-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 4 719In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74LVC16373AD A 595-SN74LVC16373ADL 1 103In Stock
Min.: 1
Mult.: 1
: 1 000

Monostable Multivibrator LVC 1 Circuit 1 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel