MouseReel Non-Inverting Latches

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Latches 74HC573BQ/SOT764/DHVQFN20 9 127In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS HC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 14 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT373D/SOT163/SO20 10 405In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 14 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V Quad R-S 12 128In Stock
Min.: 1
Mult.: 1
Max.: 290
: 2 500

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Transparent Non-Inverting 9 782In Stock
5 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2 500

Transparent Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 125 ns at 2 V, 80 ns at 3 V, 25 ns at 4.5 V, 21 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Transparent Non-Inverting 10 116In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Transparent Latch HC 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 125 ns at 2 V, 80 ns at 3 V, 25 ns at 4.5 V, 21 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Transparent Non-Inverting 7 236In Stock
7 500Expected 05/03/2027
Min.: 1
Mult.: 1
Max.: 520
: 2 500

Transparent Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 150 ns at 2 V, 100 ns at 3 V, 30 ns at 4.5 V, 26 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Transparent Non-Inverting 13 383In Stock
Min.: 1
Mult.: 1
Max.: 440
: 1 000

Transparent Latch HC 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 150 ns at 2 V, 100 ns at 3 V, 30 ns at 4.5 V, 26 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V Octal 3-State Transparent 7 759In Stock
Min.: 1
Mult.: 1
Max.: 530
: 2 500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal D-Type 3 418In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16bit 1 079In Stock
Min.: 1
Mult.: 1
: 2 000

True AHCT 2 Circuit 3 Line TSSOP-48 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3.3V ABT 16B Transp DType Latche A 595-S A 595-SN74LVTH162373DL 804In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Latch LVTH 2 Circuit 16 Line SSOP-48 Non-Inverting 3.1 ns at 3.3 V 5 mA 32 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 12B To 24B Multiplex DTyp Latch A 595-74 A 595-74ALVCH162260DL 500In Stock
Min.: 1
Mult.: 1
: 1 000

True ALVCH 24 Circuit 24 Line SSOP-56 Non-Inverting 5.8 ns, 4.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S A 595-CD4043BD A 595-C A 595-CD4043BD 435In Stock
7 500Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. Quad NOR R/S 374In Stock
10 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 2 000

S-R Latch 4000 4 Circuit 3 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS 8B Addressable Latch A 595-CD4099BM A 595-CD4099BM 136In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 1 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS 8B Addressable Latch 1 981In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS 4000 1 Circuit 8 Line SO-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent A 595-CD74AC573M A 595 A 595-CD74AC573M 1 845In Stock
Min.: 1
Mult.: 1
: 2 000

Octal Transparent Latch 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 106 ns at 1.5 V, 11.9 ns at 3.3 V, 8.5 ns at 5 V 8 uA 32 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable A 595-CD74HC259M A 595 A 595-CD74HC259M 5 825In Stock
Min.: 1
Mult.: 1
: 2 500

Addressable Latch HC 2 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches HS CMOS Octal Invert Trans Latch A 595-C A 595-CD74HCT373M 1 535In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Latch HCT 1 Circuit 8 Line SOIC-20 Non-Inverting 32 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp Latches 55In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Transparent Latch FCT 8 Circuit 8 Line QSOP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp Latches 124In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Transparent Latch FCT 8 Circuit 8 Line QSOP-20 Non-Inverting 4.7 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State 8-Bit 1 023In Stock
Min.: 1
Mult.: 1
: 2 500

Latch FCT 1 Circuit 8 Line QSOP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp Latches 304In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch FCT 1 Circuit 8 Line QSOP-20 Non-Inverting 4.7 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ABT373DW A A 595-SN74ABT373DW 2 510In Stock
Min.: 1
Mult.: 1
: 2 000

True ABT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 824In Stock
Min.: 1
Mult.: 1
: 2 000

True ABT 8 Circuit 3 Line SSOP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel