AND 2 Input Logic Gates

Results: 308
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 16-Bit Bus Trnscvrs With 3-State Outputs
23 940On Order
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS Single AND 6pF 0.8V to 3.6V
38 809On Order
Min.: 1
Mult.: 1
Max.: 3 470
: 3 000

AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCAND GATE1
90 470On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LOW-POWER SINGLE 2- INPUT POS-AND GATE
5 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 300
: 3 000

AND 1 Gate 2 Input UDFN-6 1 Output 8 mA - 8 mA 52.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates 2-Input AND Gate
32 636Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2V-to - 6V AND gate
3 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate 74AC 2 Input TSSOP-14 1 Output 12 mA 7.8 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2V-to-6V AND g
3 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate 74AC 2 Input TSSOP-14 1 Output 24 mA 7.8 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2V-to-6V AND g
3 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate 74AC 2 Input WQFN-14 1 Output 24 mA 7.8 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2-INPUT POS AND 2.0V to 5.5V
16 310On Order
Min.: 1
Mult.: 1
Max.: 2 030
: 3 000

AND 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS 2-Input AND 6.3pF 0.8 to 3.6
21 000On Order
Min.: 1
Mult.: 1
Max.: 1 800
: 3 000

AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2-Input POS AND Gate 24mA 5.5V
4 975Expected 19/10/2026
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT AND GATE
5 000Expected 22/01/2027
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 4.3 ns 2 V to 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG 2 INPUT AND GATE TR 8In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input Pos Gate 0.8V to 3.6V 6.3pF 90 000Factory Stock Available
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate AUP 2 Input X2-DFN1409-6 1 Output 4 mA - 4 mA 34.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 141 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE TTL Level 16 000Factory Stock Available
Min.: 1
Mult.: 1
: 8 000

AND 1 Gate 74VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ate A 595-SN74LVC08 A 595-SN74LVC08AQPWRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.1 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-AND ALT 595-SN74ACT08DR ALT 595-SN74ACT08DR Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AND 4 Gate ACT 2 Input SOIC-14 1 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ACT08PWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate ACT 2 Input TSSOP-14 1 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DRLR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 4 000

AND 1 Gate AHC 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ALS08DR Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AND 4 Gate ALS 2 Input SOIC-14 1 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74ALVC08PWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate ALVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74ALVC08PWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate ALVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

AND 4 Gate AS 2 Input SOIC-14 1 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel