NAND 8 Input Logic Gates

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 2 345In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate HCS 8 Input SOT-23-THIN -14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive Schmitt-t rigger inputs quadr 2 086In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input NAND ga tes with Schmitt-tr 1 257In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate HCS 8 Input SOIC-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive dual 4-in put NAND gates with 4 183In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-input NAND gate wi th Schmitt-trigger 1 045In Stock
2 500Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate HCS 8 Input SOIC-14 1 Output 7.8 mA - 7.8 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-input NAND gate wi th Schmitt-trigger 2 987In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 1 Gate HCS 8 Input TSSOP-14 1 Output 7.8 mA - 7.8 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 8-input N AND gate with Schmi 2 421In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate HCS 8 Input SOIC-14 1 Output 7.8 mA - 7.8 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates A 595-SN74HCT00ANSR A 595-SN74HCT00ANSR A 595-SN74HCT00ANSR 1 533In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2Input Pos NAND Gates 3 170In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HCT 8 Input SSOP-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A A 595-SN74HCT00D 5 493In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT00PW A 595-SN A 595-SN74HCT00PW 502In Stock
4 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates 634In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate LS 8 Input SSOP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74LS00D A 595-SN74 A 595-SN74LS00D 3 302In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input positiv e-NAND gate A 595-S A 595-SN74LS03D 634In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 15 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 934In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 15 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-inp pos-NAND Schmitt triggers 126In Stock
2 000Expected 24/08/2026
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 15 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates A 595- A 595-SN74LS20D 363In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate LS 8 Input SOIC-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 160In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1

NAND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-in hi-vltg Po sitive-NAND gates 901In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 1 mA 17 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 8-input positive NAN D gates A 595-SN74L A 595-SN74LS30D 210In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate LS 8 Input SOIC-14 1 Output 8 mA - 400 uA 13 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-Input 197In Stock
2 000Expected 10/09/2026
Min.: 1
Mult.: 1

NAND 1 Gate LS 8 Input PDIP-14 1 Output 8 mA - 400 uA 13 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 436In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate LS 8 Input SOIC-14 4 Output 24 mA - 1.2 mA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 166In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Pos NAND A 595-SN74LV00AD A 59 A 595-SN74LV00AD 2 290In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND 1 760In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel