NAND 8 Input Logic Gates

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates 2-6V Quad 2-Input NAND Schmitt 35 038In Stock
12 500Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 1 550
: 2 500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input NAND A-Grade SnPb TSSOP14 Tape and Reel 51In Stock
Min.: 1
Mult.: 1
: 10

NAND 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates Qd 2-Input NAND Gate 391In Stock
672Expected 25/08/2026
Min.: 1
Mult.: 1

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 4 102In Stock
Min.: 1
Mult.: 1
Max.: 385

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Auto Cat Quad 2-Inp Pos Gates A 595-SN74 A 595-SN74AHCT00QPWRQ1 1 914In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 1 628In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In A 595-CD40 11UBMT A 595-CD4011 A 595-CD4011UBMT 3 248In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Gate 1 117In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs A 595-CD4093BM 97In Stock
22 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BM96 2 513In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2In Schmit Trgr A 595-CD4093BNSRG4 A 595-CD4093BNSRG4 2 797In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate 4000 8 Input SOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BNSR 2 217In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate 4000 8 Input SOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT00E A 595-CD7 A 595-CD74ACT00E 209In Stock
1 000Expected 09/11/2026
Min.: 1
Mult.: 1

NAND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 7.3 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input NAND Ga te A 595-CD74AC20M A 595-CD74AC20M 738In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate AC 8 Input SOIC-14 2 Output 24 mA - 24 mA 12.2 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-C D74AC00E A 595-CD74 A 595-CD74AC00E 945In Stock
Min.: 1
Mult.: 1

NAND 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 13.2 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT00M A 595-CD7 A 595-CD74ACT00M 2 737In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 13.2 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HCT00E A 595-CD7 A 595-CD74HCT00E 2 028In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HC00M A 595-CD74 A 595-CD74HC00M 421In Stock
10 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad HS CMOS 2 In A 595-CD74HCT03E A 595 A 595-CD74HCT03E 908In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 0 A - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates HS Quad 2-Input w/OD A 595-CD74HC03M A 5 A 595-CD74HC03M 2 456In Stock
2 500Expected 09/11/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 0 A - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Schmit Trg 1 944In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Schmit Trg A 595-CD74HC132M A A 595-CD74HC132M 1 945In Stock
5 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HCT20E 361In Stock
Min.: 1
Mult.: 1

NAND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HC20M 2 902In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-Input A 595-CD74HC T30E A 595-CD74HCT3 A 595-CD74HCT30E 920In Stock
Min.: 1
Mult.: 1

NAND 1 Gate HC 8 Input PDIP-14 1 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C Through Hole Tube