NAND 9 Input Logic Gates

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates 282In Stock
Min.: 1
Mult.: 1

NAND 3 Gate AS 9 Input PDIP-14 3 Output 20 mA - 2 mA 4.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Triple 3 Input 479In Stock
Min.: 1
Mult.: 1

NAND 3 Gate F 9 Input PDIP-14 3 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Mil Enhance Tr 3- In put Pos-NAND Gates 383In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 2 467In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NAND gates 136In Stock
Min.: 1
Mult.: 1

NAND 3 Gate S 9 Input PDIP-14 3 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Nexperia Logic Gates 74HC10D/SOT108/SO14 2 790In Stock
7 500Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC10PW/SOT402/TSSOP14 3 354In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT10PW/SOT402/TSSOP14 4 129In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HCT 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC10ABQ/SOT762/DHVQFN14 967In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 3 Gate LVC 9 Input DHVQFN-14 3 Output 24 mA - 24 mA 6.6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Triple 3-Input NAND 846In Stock
Min.: 1
Mult.: 1

NAND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-6V Triple 3-Input NAND 3 791In Stock
Min.: 1
Mult.: 1
Max.: 470
: 2 500

NAND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Triple 3-Input NAND 507In Stock
2 500Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates TRIPLE 3-IN AND GATE 2 286In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT10D/SOT108/SO14 Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Triple 3-Input NAND
9 787On Order
Min.: 1
Mult.: 1
Max.: 510
: 2 500

NAND 3 Gate MC1400 9 Input SOIC-14 3 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC10D-Q100/SOT108/SO14
2 497Expected 10/08/2026
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Triple 3-Input NAND 25 000Factory Stock Available
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate ACT 9 Input TSSOP-14 3 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input NAND Gate A 595-CD74ACT10 A 595-CD74ACT10M Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 13.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate ALS 9 Input SOIC-14 3 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND Gate Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate LV 9 Input SOIC-14 3 Output 12 mA - 12 mA 5.4 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel