XOR 2 Input Logic Gates

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AUP1G86GM/SOT886/XSON6 4 558In Stock
Min.: 1
Mult.: 1
: 5 000

XOR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G86GW/SOT353/UMT5 5 804In Stock
1 500Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GM/SOT886/XSON6 7 195In Stock
Min.: 1
Mult.: 1
: 5 000

XOR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GW/SOT353/UMT5 15 955In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 161In Stock
10 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1 010
: 2 500

XOR 4 Gate HC 2 Input SOIC-Narrow-14 1 Output 5.2 mA - 5.2 mA 120 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input XOR Gate 19 856In Stock
15 000Expected 09/06/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

XOR 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input XOR Gate 16 773In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

XOR 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Exclusive-OR Gate; TinyLogic 5 613In Stock
Min.: 1
Mult.: 1
Max.: 660
: 3 000

XOR 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Exclusive-OR Gate; TinyLogic 132In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate NC7ST 2 Input SC-88A-5 1 Output 2 mA - 2 mA 29 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Exc OR Gate 4 078In Stock
Min.: 1
Mult.: 1
: 5 000

XOR 1 Gate LVC 2 Input MicroPak-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input XOR Gate 17 994In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

XOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input OR Gate 7 351In Stock
9 000Expected 08/09/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

XOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Exclusi ve OR Gate A 595-SN A 595-SN74LVC1G86DCKT 710In Stock
Min.: 1
Mult.: 1
: 250

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHCT1G86DBVT A A 595-SN74AHCT1G86DBVT 8 029In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Excl- OR Gate 3 959In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2InptExclusiveGt 1 071In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate AUC 2 Input DSBGA-5 1 Output 9 mA - 9 mA 2.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DBVR A 595-SN7 A 595-SN74LVC1G86DBVR 1 500In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DBVT A 595-SN7 A 595-SN74LVC1G86DBVT 22 121In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Exclusi ve OR Gate A 595-SN A 595-SN74LVC1G86DBVR 1 461In Stock
2 750Expected 04/09/2026
Min.: 1
Mult.: 1
: 250

XOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DCKT A 595-SN7 A 595-SN74LVC1G86DCKT 24 066In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2Inpt Exclusive 5 870In Stock
Min.: 1
Mult.: 1
: 4 000

XOR 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT353 T&R 3K 5 948In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2-INPUT POS OR Gate 2.0V to 5.5V 1 799In Stock
27 000Expected 13/08/2027
Min.: 1
Mult.: 1
Max.: 1 720
: 3 000

XOR 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHCT 1 Gate SOT353 T&R 3K 2 938In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate AHCT 2 Input SOT-353-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHCT 1 Gate SOT25 T&R 3K 2 647In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel