XOR 8 Input Logic Gates

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-input XO R gates with Schmit 3 031In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input XO R gates with Schmit 2 839In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 3 852In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 4 Gate HCS 8 Input WQFN-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 3 403In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates A 595-S A 595-SN74LS86AD 2 757In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 179In Stock
2 625On Order
Min.: 1
Mult.: 1

XOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates ALT 595 ALT 595-SN74LS86AN 716In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates 2 087In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-N 74LV86AD A 595-N74L A 595-N74LV86AD 2 817In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 645In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74LV86APW A 595-SN A 595-SN74LV86APW 3 017In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74LVC86ADT A 595-S A 595-SN74LVC86ADT 364In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input 1 837In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate LVC 8 Input SSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74LVC86AD 2 258In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86ADR 2 021In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 1 274In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86APW 1 036In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Exclusive-OR 377In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 3 602In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT OR GATE 8mA at VCC 4.5V 2 428In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate AHC 8 Input 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates HC TTL Compatible High Pin Count 1 708In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate HCT 8 Input 4 Output 4 mA - 4 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Quad 2-Input EXC OR 1.65V to 5.5V 24mA 2 681In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate LVC 8 Input 4 Output 24 mA - 24 mA 2.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input XOR 612In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input XOR 3 754In Stock
Min.: 1
Mult.: 1
Max.: 495

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Quad 2-Input OR Gate 934In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel