PDIP-14 Logic Gates

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC32N A 595-SN74 A 595-SN74AC32N
1 611Expected 26/03/2027
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input
20Expected 17/09/2026
Min.: 1
Mult.: 1

NAND 4 Gate ALS 8 Input PDIP-14 4 Output 24 mA - 2.6 mA 8 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input ALT 595 -CD74AC32E ALT 595- ALT 595-CD74AC32E Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

OR 4 Gate AC 2 Input PDIP-14 1 Output 24 mA - 24 mA 8.6 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates 8-Input NAND/AND ALT 595-CD4068BE ALT 59 ALT 595-CD4068BE Lead-Time 26 Weeks
Min.: 1
Mult.: 1

MUX Gates 1 Gate 4000 8 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input. ALT 595-CD4075BE ALT 595 ALT 595-CD4075BE Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

OR 3 Gate 4000 3 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC00N A 595-SN74 A 595-SN74AC00N Lead-Time 16 Weeks
Min.: 1
Mult.: 1

NAND 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A ALT 595-SN74ACT00N Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

NAND 4 Gate ACT 2 Input PDIP-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates 8-Input Positive NAN D gates Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

NAND 1 Gate AS 8 Input PDIP-14 1 Output 20 mA - 2 mA 5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube