SMD/SMT Monostable Multi-vibrator

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision 1 412In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538PWR 1 544In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono w/ Reset A 595-CD74HCT221M A 5 A 595-CD74HCT221M 2 244In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 42 ns SOIC-Narrow-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA 166 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset 1 373In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 68 ns SOIC-Narrow-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 1 207In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 1 040In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TVSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74AHC123AD A 5 A 595-SN74AHC123AD 267In Stock
5 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retriggerable M ono Multivibratr AL ALT 595-SN74AHC123APWR 2 485In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74AHCT123AD A A 595-SN74AHCT123AD 3 500In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator AHCT 2 Element 11 ns SOIC-Narrow-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Retriggerable mono m ultivibrator A 595- A 595-SN74LS122D 840In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator LS 1 Element 56 ns SOIC-14 6 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono A 595-SN74 LS123DR A 595-SN74L A 595-SN74LS123DR 1 000In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 56 ns SOIC-Narrow-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74LS123D 4 002In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator LS 2 Element 56 ns SOIC-Narrow-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123DR 702In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator LS 2 Element 56 ns SOIC-Narrow-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators 1 066In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LS 2 Element 56 ns SOIC-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123NSR 1 498In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LS 2 Element 56 ns SOIC-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs 1 328In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LS 2 Element 80 ns SSOP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs 768In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LS 2 Element 80 ns SOIC-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators 2 689In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74LV123AD A 59 A 595-SN74LV123AD 2 988In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-Narrow-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Monostable Mult ivibrators A 595-SN A 595-SN74LV221APW 17In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 1 840In Stock
Min.: 1
Mult.: 1
: 2 000

HC SOP-16 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GN/SOT1116/X2SON8 8 873In Stock
Min.: 1
Mult.: 1
: 5 000

Monostable Multivibrator LVC 1 Element 7.7 ns XSON-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GS/SOT1203/X2SON8 3 464In Stock
Min.: 1
Mult.: 1
: 5 000

LVC XSON-8 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123ABQ/SOT763/DHVQFN16 5 015In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns DHVQFN-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123BQ/SOT763/DHVQFN16 7 514In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns DHVQFN-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel