- 55 C Tube Parity Functions

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Number of Bits Logic Family Package/Case High Level Output Current Low Level Output Current Propagation Delay Time Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Parity Functions Hi-Sp CMOS Logic 9Bt O/E Prty Gen/Chckr 994In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit HC PDIP-14 - 5.2 mA 5.2 mA 200 ns 6 V 2 V - 55 C + 125 C Tube
Texas Instruments Parity Functions 9-Bit Odd/Even 853In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit 74AC PDIP-14 - 24 mA 24 mA 263 ns 5.5 V 1.5 V - 55 C + 125 C Tube
Texas Instruments Parity Functions HS 9-Bit Odd/Even 554In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit HCT PDIP-14 - 4 mA 4 mA 45 ns 5.5 V 4.5 V - 55 C + 125 C Tube
Texas Instruments Parity Functions 9-Bit Odd/Even Prty Generator/Checker Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000

1 Circuit 9 bit 74ACT PDIP-14 - 24 mA 24 mA 21.6 ns 5.5 V 4.5 V - 55 C + 125 C Tube