MouseReel AC/DC Converters

Results: 393
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 5.0 W (85-265 VAC) 111 634In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 6 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 93 550In Stock
Min.: 1
Mult.: 1
: 2 500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Mil Enh BICMOS Low- pwr Cur-Mode PWM 7 075In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Si 1 MHz 48 % - 55 C + 125 C 1 A UCC28C45 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters NL, Int OL Switcher 3W 85-265\230 VAC 58 590In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 85 V to 265 V 3 W 50 V Si 100 kHz 63 % 250 uA - 40 C + 150 C 375 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 77 425In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 31 499In Stock
Min.: 1
Mult.: 1
: 2 500

Si LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 52 642In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 5 V 15 W 85 VAC 265 VAC Si 132 kHz 67 % 430 uA - 40 C + 150 C 12 A TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) 37 451In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 6.5 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2.6 W (85-265 VAC) 2.8 W (230 VAC) 31 551In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 6 V 2.6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 41 488In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 63 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 91 849In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 6 V 6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 900V Off-Line PWM 0.7A ID 16W RDS REG 20 567In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT Si ALTAIR04-900 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6W 85-265 VAC 9W 230 VAC 43 245In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 31 347In Stock
Min.: 1
Mult.: 1
: 2 500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6.5 W (85-265 VAC) 35 951In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 8 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 187 546In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,30W/49W 68 613In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT eSOP-12B 30 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP264 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 30 173In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-223-4 Si NCP1077 Reel, Cut Tape, MouseReel
Diodes Incorporated AC/DC Converters ACDC PSR Switcher 22 038In Stock
Min.: 1
Mult.: 1
Max.: 310
: 4 000

SMD/SMT SO-7 Si - 40 C + 125 C 170 mA AP3917 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28633D A 595- A 595-UCC28633D 1 419In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-7 Si - 40 C + 125 C UCC28633 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 2 558In Stock
Min.: 1
Mult.: 1
: 2 500

Si LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 25 W (85-265 VAC) 9 016In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 12 W (85-265 VAC) 1 997In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 480 uA - 40 C + 105 C 1.04 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10W 85-265 VAC 15W100/115/230 VAC 1 094In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,50W/75W 4 973In Stock
Min.: 1
Mult.: 1
: 1 000

Si TOP268 Reel, Cut Tape, MouseReel