Analogue Switch ICs

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs SNGL Pole Double Thr ow Analog Switch 4 871In Stock
60 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SON-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog Switch A 595-SN74LVC2G66DCUR A 595-SN74LVC2G66DCUR 363In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog Switch A 595-SN74LVC2G66DCUT A 595-SN74LVC2G66DCUT 496In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC CMOS Quad Bi- lat eral Switch 1 698In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 40 C + 125 C CD4066B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad A 595-CD74HC401 6MT A 595-CD74HC401 A 595-CD74HC4016MT 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch 2 160In Stock
1 080On Order
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Tube
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch 1 241In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V 5 V 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Tube
Texas Instruments Analogue Switch ICs Quad w/Level Trans A 595-CD74HC4316M A 5 A 595-CD74HC4316M 455In Stock
25 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V 5 V 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch 1 842In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V 5 V 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch A 595 A 595-CD74HC4316PW 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V 5 V 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 760In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V 5 V 5 V 42 ns 34 ns - 55 C + 125 C CD74HCT4316 Tube
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch A 595 A 595-CD74HCT4316M96 283In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V 5 V 5 V 42 ns 34 ns - 55 C + 125 C CD74HCT4316 Tube
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH 9 823In Stock
30 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SON-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 1 041In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TVSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 1 472In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Tube
Texas Instruments Analogue Switch ICs Dual Bilateral Analo g SWCH 4 495In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 2 Channel 2 x SPST 15 Ohms 800 mV 2.7 V 2.3 ns 2 ns - 40 C + 85 C SN74AUC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad Bilateral 1 222In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 85 Ohms 2 V 6 V 36 ns 40 ns - 40 C + 85 C SN74HC4066 Tube
Texas Instruments Analogue Switch ICs Quad Bilateral 241In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Tube
Texas Instruments Analogue Switch ICs Quad Bilateral A 595 -SN74LV4066APW A 59 A 595-SN74LV4066APW 581In Stock
14 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT Analog Switch 10 507In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 4 000

SMD/SMT SOT-5X3-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT Analog Switch 6 852In Stock
12 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog A 595-SN 74LVC2G53DCUT A 595 A 595-SN74LVC2G53DCUT 2 275In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral A 595 -N74LVC2G66DCTRG4 A A 595-N74LVC2G66DCTRG4 1 849In Stock
3 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-? low RON 5-V 2: 1 (SPDT) general pur 2 133In Stock
6 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 6 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1248 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 7.5-pF on-state capa citance 3.3-V 2:1 3 673In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 10 Ohms 3 V 4.3 V 30 ns 25 ns - 40 C + 85 C TMUX154E Reel, Cut Tape, MouseReel