Analogue Switch ICs

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs Low RON Single SPDT Analog Switch 1 274In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WSON-8 1 Channel 1 x SPDT 8 Ohms 2.7 V 12 V 2.7 V 6 V 115 ns 56 ns - 40 C + 85 C TS12A12511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 2 018In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44515 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.2Ohm Quad SPDT Ana log Switch 6 882In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch ALT 595-TS3A4 ALT 595-TS3A44159PWR 7 504In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch ALT 595-TS3A4 ALT 595-TS3A44159RGTR 2 996In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch 16 528In Stock
18 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9O Lo-Vltg Sgl-Spl Quad SPST Ana Sw 936In Stock
6 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2QFN-14 4 Channel 4 x SPST 900 mOhms 1.65 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4751 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 14-Ohm Dual SP4T Ana log Switch A 595-TS A 595-TS3A5017PW 19 827In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch A 595-TS A 595-TS3A5018D 11 101In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Sw 5 030In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65 Dual SPDT Analo g Switch 4 325In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 125 C TS5A22364 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Dual 15-Ohm SPDT Analog Switch 4 699In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C TS5A23157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm Dual SPDT Ana Sw Mult/DeMult 10 768In Stock
18 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 1.1 Ohms 1.65 V 5.5 V 13 ns 8 ns - 40 C + 85 C TS5A23159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch Anlg Switc 37 408In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch Anlg Switc 9 641In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1Ohm SPDT Ana Sw S-C h 2:1 Mult/DeMult 5 387In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 16 ns 15 ns - 40 C + 85 C TS5A3153 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9Ohm SPDT Ana Sw S -Ch 2:1 Mult/DeMult 5 141In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 8 ns 12.5 ns - 40 C + 85 C TS5A3154 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH A 595-TS5A3159ADBVT A A 595-TS5A3159ADBVT 10 782In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C TS5A3159A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH 13 907In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C TS5A3159A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC 1-Ohm SPDT Analog Switch 7 319In Stock
9 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1.3 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 125 C TS5A3159 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3160 A 595-TS5A3160DBVT 10 757In Stock
15 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 6 ns 13 ns - 40 C + 85 C TS5A3160 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3160 A 595-TS5A3160DCKT 43 478In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 6 ns 13 ns - 40 C + 85 C TS5A3160 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 42 593In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc A 595-TS5A3166DCKRG4 24 487In Stock
60 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single 5-Ohm SP3T An alog Switch A 595-T A 595-TS5A3357DCUT 29 006In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT VSSOP-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 6.5 ns 3.7 ns - 40 C + 85 C TS5A3357 Reel, Cut Tape, MouseReel