Texas Instruments Analogue Switch ICs

Results: 384
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 5-V 1:1 (SPST) 4-c h annel analog switch 44 088In Stock
Cut Tape
0,619 €
0,443 €
0,398 €
0,348 €
Reel
0,291 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT UQFN-16 4 Channel 4 x SPST 4.5 Ohms 1.5 V 5.5 V 60 us 4 us - 40 C + 125 C TMUX1511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 5 297In Stock
Cut Tape
5,77 €
4,44 €
4,09 €
3,73 €
Reel
3,32 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V 5 V 17 V 128 ns 84 ns - 40 C + 125 C TMUX6113 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V Low Ron 1:1 4 c hannel multiplexe 4 139In Stock
Cut Tape
5,77 €
4,43 €
4,09 €
3,73 €
Reel
3,41 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 4 Channel 4 x SPST 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 200 ns - 40 C + 125 C TMUX6211 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low RON 1:1 f o ur-channel multipl 6 697In Stock
Cut Tape
5,93 €
4,55 €
4,21 €
3,83 €
Reel
3,41 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 4 Channel 1 x SPST 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 200 ns - 40 C + 125 C TMUX6212 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 5 371In Stock
Cut Tape
5,29 €
4,06 €
3,75 €
3,41 €
Reel
3,01 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 4 Channel 1 x SPST 2.5 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 210 ns - 40 C + 125 C TMUX7212 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 44-V latch-up immun e 2:1 (SPDT) precis 4 215In Stock
Cut Tape
4,17 €
3,17 €
2,92 €
2,83 €
Reel
2,83 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.7 Ohms, 2.8 Ohms 4.5 V 44 V 4.5 V 22 V 168 ns, 170 ns 180 ns - 40 C + 125 C TMUX7219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44V low-RON 2:1 (S P DT) two-channel pre 3 964In Stock
Cut Tape
5,71 €
4,39 €
4,07 €
3,70 €
3,58 €
Reel
3,54 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT WQFN-16 2 Channel 2 x SPDT 5.4 Ohms 4.5 V 44 V 4.5 V 22 V 130 ns 160 ns - 40 C + 125 C TMUX7236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs +/-60-V fault-protec ted 1:1 (SPST) fou 3 499In Stock
Cut Tape
6,53 €
5,05 €
4,67 €
4,27 €
Reel
3,81 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT WQFN-16 4 Channel 1 x SPST 9.5 Ohms 8 V 44 V 5 V 22 V 740 ns 100 ns - 40 C + 125 C TMUX7412F Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) gene ral purpose switch w 3 998In Stock
Cut Tape
0,258 €
0,175 €
0,154 €
0,132 €
Reel
0,096 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SC-70 1 Channel SPDT 5 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1237DCKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36V low-RON 2:1 (S P DT) two-channel pre 3 548In Stock
Cut Tape
5,23 €
3,99 €
3,69 €
3,35 €
Reel
2,98 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 2 Channel 2 x SPDT 2.7 Ohms, 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 120 ns, 130 ns 160 ns, 165 ns - 40 C + 125 C TMUX6236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs +/-6 V +12 V Lo RON Sgl SPDT Analog Sw 14 147In Stock
Cut Tape
2,12 €
1,57 €
1,40 €
1,32 €
Reel
1,11 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-8 1 Channel 1 x SPDT 8 Ohms 2.7 V 12 V 2.7 V 6 V 115 ns 56 ns - 40 C + 85 C TS12A12511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3159 A 595-TS5A3159DCKT 49 065In Stock
Cut Tape
0,542 €
0,383 €
0,344 €
0,30 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SC70-6 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 85 C TS5A3159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Mil Enh 1-Ohm SPDT A nalog Switch
16 664In Stock
Cut Tape
3,26 €
2,46 €
2,26 €
2,04 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 35 ns 20 ns - 55 C + 125 C TS5A3159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc A 595-TS5A3166DCKRG4 73 011In Stock
Cut Tape
0,413 €
0,29 €
0,258 €
0,224 €
Reel
0,183 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs +/-60-V fault-protec ted 1:1 (SPST) four 240In Stock
Cut Tape
6,55 €
5,05 €
4,68 €
4,27 €
Reel
3,64 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT WQFN-16 4 Channel 11 Ohms 8 V 44 V 5 V 22 V 680 ns 100 ns - 40 C + 125 C TMUX7411F Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 15 629In Stock
1 700Expected 06/11/2026
0,869 €
0,624 €
0,561 €
0,493 €
Min.: 1
Mult.: 1
Through Hole PDIP-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Tube
Texas Instruments Analogue Switch ICs Quad Bilateral 9 209In Stock
Cut Tape
0,387 €
0,273 €
0,243 €
0,212 €
Reel
0,164 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT VQFN-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Ana Switch 11 485In Stock
Cut Tape
0,439 €
0,306 €
0,273 €
0,238 €
Reel
0,182 €
Min.: 1
Mult.: 1
: 5 000
SMD/SMT SON-6 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 6 952In Stock
Cut Tape
1,63 €
1,21 €
1,10 €
1,02 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-5 1 Channel 1 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1101 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 A A 595-TMUX1101DCKT 4 863In Stock
Cut Tape
2,01 €
1,50 €
1,37 €
1,22 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SC70-5 1 Channel 1 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1101 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 2 683In Stock
Cut Tape
2,94 €
2,21 €
2,03 €
1,82 €
Reel
1,62 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1111 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 1 292In Stock
Cut Tape
3,00 €
2,26 €
2,07 €
1,87 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT UQFN-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1111 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 9 870In Stock
Cut Tape
2,29 €
1,70 €
1,56 €
1,40 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1119 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 ( 3 465In Stock
Cut Tape
2,59 €
1,94 €
1,78 €
1,60 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT VSSOP-8 2 Channel 2 x SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1122 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 5-V low-leakage cur rent 1:1 (SPST) 2-c 3 119In Stock
Cut Tape
2,43 €
1,81 €
1,65 €
1,49 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT VSSOP-8 2 Channel 2 x SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1123 Reel, Cut Tape, MouseReel