Analogue Switch ICs

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs Quad ALT 595-CD4016B E ALT 595-CD4016BE ALT 595-CD4016BE 1 326In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Tube
Texas Instruments Analogue Switch ICs 4.5-V 2:1 (SPDT) 1 0 -channel MIPI switc A 595-TMUX646ZECR 1 281In Stock
Min.: 1
Mult.: 1

SMD/SMT DSBGA-36 10 Channel 10 x SPDT 9 Ohms 1.65 V 5.5 V 300 us 1 ms - 40 C + 85 C TS5MP646 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad ALT 595-CD4066B E ALT 595-CD4066BE ALT 595-CD4066BE 46In Stock
1 375Expected 21/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Tube
Texas Instruments Analogue Switch ICs Quad 3 239In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 2 872In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral Analo g SWCH 2 963In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 15 Ohms 800 mV 2.7 V 2.3 ns 2 ns - 40 C + 85 C SN74AUC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 2 522In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TVSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Pole Double- Throw Analog Sw 2 043In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4516D 3 086In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 75 ns 45 ns - 40 C + 85 C TS12A4516 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65-Ohm Dual SPDT A na Switch 2 018In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSON-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22364 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch 1 717In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4596 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 2 532In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 5.5 ns 4.5 ns - 40 C + 85 C TS5A1066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SNGL Pole Doubl Thrw Analog SWCH A 595-S A 595-SN74AUC2G53DCTR 2 852In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SNGL Bilateral Analo g SWCH 2 445In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-5 1 Channel 1 x SPST 15 Ohms 800 mV 2.7 V 1.4 ns 1.5 ns - 40 C + 85 C SN74AUC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 50V 1.3ohm RON 1:1 ( SPST) four-channel 4 962In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/ST TSSOP-16 4 Channel 4 x SPST 1.4 Ohms 4.5 V 50 V 4.5 V 25 V 2.5 us 2.2 us - 55 C + 150 C TMUX7612 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 50V 1.3ohm RON 1:1 ( SPST) four-channel 4 362In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/ST WQFN-16 4 Channel 4 x SPST 1.4 Ohms 4.5 V 50 V 4.5 V 25 V 2.5 us 2.2 us - 55 C + 150 C TMUX7612 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 220V flat RON 1:1 (S PST) four-channel 971In Stock
Min.: 1
Mult.: 1
Max.: 1 001

SMD/SMT LQFP-48 16 Channel SPST 19 Ohms 20 V 110 V 3 us 2.5 us - 40 C + 85 C
Texas Instruments Analogue Switch ICs Automotive 5V 16:1 s ingle channel ana 1 452In Stock
3 000Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT VQFN-24 16 Channel 225 Ohms 2 V 6 V - 55 C + 125 C CD74HC4067-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 2 628In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1101DCKRG4 Reel, Cut Tape
Texas Instruments Analogue Switch ICs 36V low-RON 2:1 (S P DT) two-channel pre 5 458In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 2 Channel 2 x SPDT 2.7 Ohms 4.5 V 36 V 4.5 V 18 V 130 ns 165 ns - 40 C + 125 C TMUX6236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V latch-up immun e 1:1 (SPST) 1 chan 955In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WSON-8 1 Channel 1 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 18 V 145 ns 180 ns - 40 C + 125 C TMUX6201 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V latch-up immun e 1:1 (SPST) 1 chan 3 248In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WSON-8 1 Channel 1 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 18 V 145 ns 180 ns - 40 C + 125 C TMUX6202 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low RON 2:1(S P DT) four-channel pr 1 200In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 150 ns - 40 C + 125 C TMUX6234 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 1:1 (SPST) 1 chan 1 980In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPST 1.2 Ohms 4.5 V 44 V 4.5 V 22 V 145 ns 180 ns - 40 C + 125 C TMUX7202 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 2:1 (SPDT) precis 1 149In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WSON-8 1 Channel 2.8 Ohms 4.5 V 44 V 4.5 V 22 V 168 ns 180 ns - 40 C + 125 C TMUX7219 Reel, Cut Tape, MouseReel