Texas Instruments SMD/SMT Multiplexer Switch ICs

Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 8Ch Ana Mux/Demux A 595-SN74HC4851QPWRQ1 A 595-SN74HC4851QPWRQ1 2 017In Stock
Min.: 1
Mult.: 1
: 2 000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr 1 868In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CB3T3253 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 8 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- 3 529In Stock
Min.: 1
Mult.: 1
: 2 500

HD3SS213 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr 1 998In Stock
Min.: 1
Mult.: 1
: 2 000

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- HD3SS212ZXHT 1 483In Stock
Min.: 1
Mult.: 1
: 2 500

HD3SS212 Multiplexers SMD/SMT NFBGA-48 4 Channel 1 x 2:1 3 V 3.6 V 10 Ohms 350 ns 350 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Speed CMOS 8Anlg Mltplxr/DeMltplxr A A 595-CD74HC4351M 1 071In Stock
Min.: 1
Mult.: 1
: 2 000

CD74HC4351 Multiplexers/Demultiplexers SMD/SMT SOIC-20 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 300 ns 275 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. 5 140In Stock
Min.: 1
Mult.: 1
: 2 500

HD3SS215 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 14 Ohms 2 us 50 us 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Ch Diff-Input Anal og Mult A 595-MPC50 A 595-MPC509AU/1K 70In Stock
Min.: 1
Mult.: 1

MPC509 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr 2 223In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 19 BIT BUS INTERFACE 2 551In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2 Ch Anlg Mlt plxr Demltplxr 2 067In Stock
Min.: 1
Mult.: 1
: 2 500

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Chan Differential 8:16 Mux Switch 1 920In Stock
Min.: 1
Mult.: 1
: 2 000

TS3DV416 Multiplexers/Demultiplexers SMD/SMT TVSOP-48 4 Channel 4 x 8:16 3 V 3.6 V 8 Ohms 11.5 ns 8.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 100V 8: 1 multiplexer with 1 681In Stock
Min.: 1
Mult.: 1
: 2 000

MUX808-Q1 Multiplexer SMD/SMT TSSOP-16 1 Channel 8:1 10 V 100 V 10 V 50 V 55 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 100V 2 channel 4:1 multipl 700In Stock
Min.: 1
Mult.: 1
: 2 000

MUX809-Q1 Multiplexer SMD/SMT TSSOP-16 2 Channel 4:1 10 V 100 V 10 V 50 V 55 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-5.5-V beyond the supply 1:1 (SPST) 2 3 306In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Multiplexer Switch SMD/SMT WSON-8 2 Channel SPST 1.8 V 5.5 V 200 mOhms 300 us 185 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-15-V beyond the s upply 1:1 (SPST) 2- 1 896In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Multiplexer Switch SMD/SMT WSON-8 2 Channel SPST 1.8 V 5.5 V 200 mOhms 300 us 14 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 3 991In Stock
Min.: 1
Mult.: 1
: 3 000

TMUX5412 Multiplexer Switch SMD/SMT TSSOP-16 4 Channel 4.5 V 50 V 4.5 V 25 V 26 Ohms 300 ns 125 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET Mltplxr/D emltplxr 1 957In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CB3Q3251 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 3.3-V 2: 1 (SPDT) 4-channel 753In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Multiplexer/Demultiplexer SMD/SMT TSSOP-16 4 Channel SPDT 2.3 V 3.6 V 40 Ohms -40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-5.5-V beyond the supply 2:1 (SPDT) 1 420In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Multiplexer Switch SMD/SMT WSON-8 1 Channel SPDT 1.8 V 5.5 V 200 mOhms 300 us 185 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 280In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Multiplexer Switch SMD/SMT SOT-23-THIN-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 580In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Multiplexer Switch SMD/SMT TSSOP-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 752In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Multiplexer Switch SMD/SMT SOT-23-THIN-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 707In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Multiplexer Switch SMD/SMT SOT-23-THIN-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 632In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Multiplexer Switch SMD/SMT TSSOP-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel