+ 125 C Multiplexer Switch ICs

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C 14 191In Stock
Min.: 1
Mult.: 1
: 2 500

MC74VHC4051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 200 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog 3 003In Stock
Min.: 1
Mult.: 1
: 2 000

CD4051B Multiplexers/Demultiplexers SMD/SMT SOP-16 8 Channel 1 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Ch. Analog 38In Stock
5 000Expected 10/09/2026
Min.: 1
Mult.: 1

CD4052B Multiplexers/Demultiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog 434In Stock
8 000Expected 03/09/2026
Min.: 1
Mult.: 1

CD4053B Multiplexers/Demultiplexers Through Hole PDIP-16 3 Channel 3 x 2:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-CD4053BM A 595- A 595-CD4053BM 457In Stock
20 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 500

CD4053B Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Tr 2-Ch Ana Mul tipl/Demltplxr 2 771In Stock
Min.: 1
Mult.: 1
: 2 000

CD4053B Multiplexers/Demultiplexers SMD/SMT SOIC-16 3 Channel 3 x 2:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-CD4053BPW A 595 A 595-CD4053BPW 4 014In Stock
Min.: 1
Mult.: 1
: 2 000

CD4053B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Trpl 2 Ch Anlg Mltplxr Demltplxr A A 595-CD4053BQM96G4Q1 1 687In Stock
Min.: 1
Mult.: 1
: 2 500

CD4053B Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 5 V 20 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Sgl 16-Ch Ana M ultipl/Demltplxr A A 595-CD4067BM 374In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

CD4067B Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 5 V 18 V 2.5 V 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer 1 573In Stock
Min.: 1
Mult.: 1

CD4097B Multiplexers/Demultiplexers SMD/SMT SOIC-24 8 Channel 2 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer A 595 A 595-CD4097BPW 1 315In Stock
Min.: 1
Mult.: 1
: 2 000

CD4097B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs High Spd CMOS Analog 1 145In Stock
4 000Expected 30/11/2026
Min.: 1
Mult.: 1

CD74HC4051 Multiplexers/Demultiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 225 ns 225 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog 54In Stock
2 000Expected 19/08/2026
Min.: 1
Mult.: 1

CD74HC4052 Multiplexers/Demultiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 2 V 6 V 2.5 V 5 V 130 Ohms 325 ns 250 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog A 595-CD74HC4052M A 59 A 595-CD74HC4052M 4 725In Stock
12 500Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

CD74HC4052 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 6 V 2.5 V 5 V 130 Ohms 58 ns 48 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog 1 176In Stock
Min.: 1
Mult.: 1

CD74HC4053 Multiplexers/Demultiplexers Through Hole PDIP-16 3 Channel 3 x 2:1 2 V 6 V 2.5 V 5 V 130 Ohms 220 ns 210 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-CD74HC4053M A 5 A 595-CD74HC4053M 211In Stock
7 500Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 500

CD74HC4053 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 2 V 6 V 2.5 V 5 V 130 Ohms 39 ns 36 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs High Speed CMOS 3 2- Channel Analog 20In Stock
2 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 000

CD74HC4053 Multiplexers/Demultiplexers SMD/SMT SOIC-16 3 Channel 3 x 2:1 2 V 6 V 2.5 V 5 V 130 Ohms 220 ns 210 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog 1 813In Stock
Min.: 1
Mult.: 1

CD74HCT4051 Multiplexers/Demultiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 55 ns 45 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 8ch Analog A 595-CD7 4HCT4051M A 595-CD7 A 595-CD74HCT4051M 2 044In Stock
5 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

CD74HCT4051 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 49 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4ch Analog A 59 5-CD74HCT4052M A 59 A 595-CD74HCT4052M 6 475In Stock
Min.: 1
Mult.: 1
: 2 500

CD74HCT4052 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 70 ns 50 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS 4-Ch Anl g Mltplx/Demltplx A A 595-CD74HCT4052M96 2 288In Stock
Min.: 1
Mult.: 1
: 2 500

CD74HCT4052 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 70 ns 50 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2ch A 595-CD7 4HCT4053PWT A 595-C A 595-CD74HCT4053PWT 321In Stock
4 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

CD74HCT4053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 48 ns 44 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 A 595-MUX36D04IPWR 196In Stock
Min.: 1
Mult.: 1

MUX36D04 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 A A 595-MUX36D08IPWR 14In Stock
Min.: 1
Mult.: 1

MUX36D08 Multiplexers SMD/SMT TSSOP-28 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 250 Ohms 151 ns 97 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 A A 595-MUX36D08IPW 11In Stock
Min.: 1
Mult.: 1
: 2 000

MUX36D08 Multiplexers SMD/SMT TSSOP-28 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 250 Ohms 151 ns 97 ns - 40 C + 125 C Reel, Cut Tape, MouseReel